很抱歉,网页无法显示
若网页依然无法开启,请联系我们
运输及其他解决方案
与 Molex 携手开创车辆连接的未来。
分区架构
分区架构
汽车制造商正在从域架构向分区架构迁移,以支持未来汽车的功能。与域架构相比,分区架构提供了一种更高效的解决方案,可将汽车内的功能划分为多个区域。其优势将彻底改变汽车设计。
这种新方法的核心是降低汽车内电缆线束的复杂性,包括电线数量和所需传输距离。Molex 拥有为分区架构开发连接器解决方案所需的技术专长、汽车行业经验和全球足迹。无论要求如何,Molex 都能满足并超越这些要求,帮助打造未来汽车。
Specifications
数据表
参考设计
电气化
电气化
全球对变革性能源的日益重视,再加上消费者对交通领域安全性、舒适性、便利性和功能性的期望,推动了汽车架构的变革以及向电动汽车 (EV) 的转变。
汽车电气含量的持续增加和动力系统的电气化是一个积极且不可避免的进步。Molex 通过在整个汽车生态系统中开展合作来支持这一大趋势,确保我们的产品、工具和工艺为行业提供可靠的产品,帮助实现通往电动未来的平坦而光明的道路。
最新产品
电动汽车集成控制器连接器 – 四合一:
- 1.Mini50
- 2.ConnTAK50
- 3.Compactus
- 4.MX150
- 5.CMC/CMX
- 6.DuraClik
- 7.SlimStack
- 8.Micro-Lock Plus
- 9.MX-DaSH
- 10.FFC/FPC
- 11.汇流条
Specifications
数据表
参考设计
新产品!3003610011
Conn Housing RCP 20 POS 3.5mm 压接 ST 电缆安装,浅蓝色袋装
新产品!0334822423
Conn Housing PL 20 POS 3.5mm 压接 ST 电缆安装,浅蓝色袋装
新产品!2207173001
HyperQube 6.00mm,螺丝安装,直角 PCB 插座,蓝色,托盘
新产品!2207183001
HyperQube 6.00mm,插头外壳,蓝色,袋装
新产品!2207191003
HyperQube 6.00mm 铜合金公端挤压接头,6 AWG,袋装
新产品!213191-0001
PowerPlane 母线组件,中等尺寸,直角,螺丝安装,3.00mm 和 3.18mm 母线厚度
1040040501
Conn Mini USB A 型 HDR 5 POS 0.8mm 焊接 ST 通孔 5 端子 1 端口 HSAutoLink™ 托盘
34899-3070
Conn Housing PL 3 POS 4mm 压接 ST 电缆安装,黄色 MXP120 密封袋装
5007620482
Conn 护罩接头(4 端)HDR 48 POS 2.5mm/3.5mm/3.7mm 焊接 RA 侧入式通孔 CMC 托盘
自动驾驶
自动驾驶
自动驾驶汽车代表最新汽车趋势在单一产品中的组合利用。电动的兴起、C-V2X 连接的使用以及为驾驶员引入先进的安全功能,都在为自动驾驶汽车铺平道路。如此多的新创新同时成熟,让我们开始重新审视出行方式,这是很罕见的。
凭借数十年专为汽车设计电子产品的经验,Molex 可提供开发可靠的 ADAS 汽车摄像头、雷达和激光雷达系统所需的高速、坚固耐用的微型可靠连接。这些努力离不开全球不同领域专家多年来的合作,他们携手共建互联未来。
最新产品
Specifications
Data Sheet
Reference Designs
微型化的未来:汽车电子产品的发展趋势
连接解决方案
查看我们的解决方案
Specifications
Data Sheet
Reference Designs
运输概述
Solutions for Transportation & Beyond
From the vehicle to the datacenter and beyond, connectivity is at the heart of it all. Innovations in connectivity bring the driverless vehicle, increasingly miniaturized devices and the electric revolution to life. But with so much change, how can vehicle engineers keep up with emerging trends? Let Molex help you drive the future with the solutions you need for next-gen transportation applications.
The automotive environment remains a harsh place, and designers need to work with solutions providers that can deliver the capabilities they need to build vehicles for the future. Four key innovations are driving the future of vehicle design: zonal architecture, autonomous driving, miniaturization and electrification – all of these trends will change how we use vehicles.
In collaboration with Arrow, discover more on our latest insights and the innovative solutions guaranteed to help you stay ahead of the expectation below.
As digital technology continues to enhance the already sophisticated dynamics behind powertrain electrification, driver interfaces, and advanced driver assistance systems (ADAS), a growing number of electronics are required to compete for space inside vehicle architectures. As today's automotive design engineers work to integrate new vehicle capabilities, miniaturized components can help to maximum performance when space is limited.
Automakers are migrating from domain architecture to zonal architecture to support the functionality of tomorrow’s vehicles. Contrasting to a domain architecture, zonal architecture offers a more efficient solution that groups functions into several zones within the vehicle. The advantages offered by this will change automotive design completely.
A growing emphasis on transformational energy is converging with consumer expectations in the transportation space involving safety, comfort, convenience and functionality — spurring a revolution in automotive architecture and a shift toward electric vehicles (EVs). The continued increase of electrical content and the electrification of powertrains on vehicles is a positive and inevitable progression...
The autonomous vehicle represents a combination of the latest automotive trends into a single product. The rise of electric power, the use of C-V2X connectivity and the introduction of advanced safety features for the driver are all preparing the way for the self-driving car. It is rare that so many new innovations mature at the same time to create such a re-evaluation of how we travel.
MX150: 33471-3301
Mini-Fit: 0039300040 | Mini-Fit Jr. 电源连接器
DuraClik:560020-0622
Mini50:0349590385
适应能源趋势的电源解决方案
汽车电动化的挑战与对策
向增强型电动汽车充电前进
Percept: 2047490013 | Molex 外部 ANC 传感器
FAKRA:68592-0017
stAK50h:1600130623
Easy-On:5034801200
Molex 34763-0001
Molex 0513380274
Molex 34857-0506
Molex 2132741003
Molex 345650003
Molex 1600260003
来自 Molex 的电源应用专用连接器
您需要了解的未来移动性三大趋势
Molex FCT D-Sub 产品 – 久经考验的解决方案日趋完美