NXP SemiconductorsMCX-N9XX-EVKEmbedded System Development Boards and Kits
MCX-N947 Microcontroller Evaluation Kit 150MHz CPU 2MB/8MB QSPI Flash
MCX-N9XX-EVK is a full featured evaluation kit for prototyping of MCX N94 / N54 MCUs. They offer industry standard headers for access to the MCU’s I/Os, integrated open-standard serial interfaces and an on-board MCU-Link debugger with power measurement capability. Additional tools like NXP’s Expansion Board Hub for add-on boards and the Application Code Hub for software examples are available through the MCUXpresso Developer Experience.
Features
- Microcontroller
- • MCX-N947 Dual Arm® Cortex®-M33 cores @150MHz each with optimized performance efficiency, Up to 2MB dual-bank flash with optional full ECC RAM, External flash
- Memory Expansion
- • Micro SD card socket
- • QSPI flash W25Q64 (64 Mbit)
- • Support pSRAM, OctalFlash, HyperRAM
- Connectivity
- • Ethernet Phy and connector
- • HS USB Micro B connectors
- • SPI/I2C/UART connector (PMOD/mikroBUS, DNP)
- • Wi-Fi connector (PMOD/mikroBUS, DNP)
- • FS USB Micro B connector
- • M.2 connector
- • CAN connector
- Debug
- • On-board MCU-Link debugger with energy monitor circuit
- • JTAG/SWD connector
- Sensor
- • P3T1755 I3C/I2C temp sensor, FXLS8964 3-axis accelerometer, visible light sensor
- Expansion Options
- • Arduino® Header (with FRDM expansion rows)
- • FlexIO/LCD Header
- • Tamper pin header
- • mikroBUS™
- User Interface
- • RGB user LED, plus reset, ISP, wake up buttons, touch slider
Evaluation Kit for MCX N94x MCUs

| Compliant | |
| 5A992c. | |
| Active | |
| 8473.30.11.80 | |
| Evaluation Kit | |
| MCX-N947 | |
| Microcontroller | |
| 2MB/8MB | |
| QSPI Flash | |
| 2 | |
| 1 | |
| 2 | |
| 1 | |
| 1 | |
| 1 | |
| RGB | |
| LCD/LED | |
| micro SD | |
| Yes | |
| No | |
| Flash | |
| Yes |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

