Top Purchased
Molex5034801200Connector FFC-FPC
Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD Easy-On™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 12 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 0.044 | |
| 7.7 | |
| 4 | |
| 1 | |
| Easy-On™ | |
| Surface Mount |
This fpc connector 5034801200 flexible printed circuit from Molex can have discrete components built on it. This socket type connector's 12 contacts that are made out of phosphor bronze and plated with gold. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.5 mm. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 7.7 mm long, 1 mm tall and 4 mm deep. It uses the solder termination method. This flexible flat cable has an operating temperature of -40 to 85 °C. 5034801200 is housed in black/white liquid crystal polymer.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

