Molex2131910001Connector Power
PowerPlane Busbar Assembly, Middle Size, Right-Angle, Screw Mount, 3.00mm and 3.18mm Bus Bar Thickness
PowerPlane Busbar Connectors
PowerPlane Busbar Power Connectors deliver high-current performance along with various configurations and feature options. These power connectors offer high reliability for enhanced performance and are excellent for a wide range of power-distribution applications.
Key Features:
- Float-Mount Design
Allows up to +/- 1.00mm of misalignment, facilitating blind mating in deep racks. - One part number mates with 3.00- and 3.18mm-thick busbar tabs
This facilitates mating with de facto output blades for typical power supply applications and gives designers options for enhanced performance while meeting various system requirements. - Multiple, independent points of contact
This allows for 40% more points of contact than competitors do for high reliability and enhanced performance. - Several different current ratings and attachment methods utilizing the same separable interface
Engineers can overcome design limitations and have confidence in achieving a reliable interface with a variety of attach options across different current ratings. This provides a scalable solution for customers to meet different application requirements.
Additional Product Features:
- Mounts to a busbar via two holes using customer-supplied machine screws as well as solder tab options
- High-conductivity copper alloy
- Dimensionally compatible with competitive connectors
- Low voltage drop
- Silver plating for lower resistance
Applications:
Automotive
- EV charging stations
Networking
- Battery backup units
- Power shelves
- Routers
- Servers
- Storage units
- Switches
Telecommunication
- Base stations
- Network interfaces
- Networking equipment
- Power supplies
- Rack-mount servers
- Routers
- Switches
Evolving toward enhanced EV charging
A growing global emphasis on transformational energy is converging with consumer expectations in the transportation space involving safety, comfort, convenience and functionality — spurring a revolution in automotive architecture and a shift toward electric vehicles (EVs). With EVs expected to become increasingly prevalent on our roadways, there’s also a rising call for broader implementation of both commercial and residential EV charging stations designed to help expedite battery replenishment.
Read on for timely insights regarding EV charging-related challenges and opportunities:
https://www.arrow.com/research-and-events/videos/molex-evolving-toward-enhanced-ev-charging
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Power | |
| RCP | |
| 7 | |
| 7 | |
| 1 | |
| Screw | |
| 17 | |
| Right Angle | |
| 200/Contact | |
| 600VAC | |
| -40 | |
| 105 | |
| 100 | |
| Black | |
| Tray | |
| 27 | |
| 31.2 | |
| 24 | |
| Panel Mount | |
| Silver Over Nickel | |
| Copper Alloy |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

