Molex0513380274Connector Headers and PCB Receptacles

0513380274 Molex Connector Header & PCB Receptacles Board to Board 20 POS 0.4mm Solder SMD SlimStack™ - Arrow.com

Other Part Names : 513380274

Make strong and binding connections on your circuit boards by adopting this board to board 0513380274 connector from Molex. This RCP connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.4 mm. It has a maximum voltage rating of 50 VDC|50VAC. This is a 2-row connector. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 0.3 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 7.26 mm long, 1.4 mm tall and 3.4 mm deep. This connector has an operating temperature of -25 to 85 °C. 0513380274 is housed in black liquid crystal polymer. It uses the solder termination method.

Import TariffMay apply to this part

9,613 parts: Ships tomorrow

    Total$1.21Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1850+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      9613
      Country Of origin:
      South Korea
         
      • Price: $1.2134
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1850+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      South Korea
      • In Stock: 9,613 parts
      • Price: $1.2134

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.