Top Purchased
Molex0039300040 | Mini-Fit Jr. Power ConnectorConnector Headers and PCB Receptacles
Conn Wire to Board HDR 4Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 5.5 | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.607 | |
| 9.6 | |
| 19.93 | |
| 11.4 | |
| Mini-Fit Jr | |
| Contact Plating Thickness | (2.54/1.27)um |
| 3.6 | |
| Through Hole |
Do you need to connect a power supply to a circuit? Then this 0039300040 power connector from Molex is perfect for you! This HDR connector's 4 contacts that are made out of brass alloy and plated with tin over copper. This connector has a single port. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 600 V. Its pitch is 4.2 mm. This device has a maximum current rating of 13 A/contact. 0039300040 is housed in polyamide 6/6. This power connector has an operating temperature range of -40 °C to 105 °C. Its 4 terminals use the solder termination method. This product is 9.6 mm long, 11.4 mm tall and 19.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

