Molex0334822423Connector Discrete Wire Housing
Conn Housing PL 20 POS 3.5mm Crimp ST Cable Mount Light Blue Bag
MX150 Mid-Voltage Connectors
The MX150 Mid-Voltage Connectors are specifically engineered to address the increasing demand for 48-volt electrical systems in the automotive industry. This Mid-Voltage solution allows customers to confidently upgrade their automotive electrical systems with a reliable mid-voltage product. Leveraging the well-established MX150 design, these connectors offer a dependable and field-tested solution for mid-voltage connectivity needs in the transportation sector.
See MX150 Sealed Family Datasheet
Key Features:
- Enables use with upgraded 48V wiring for applications adding capability to upgrade existing 12V automotive wiring to 48V without changing the connector type.
- Permits straightforward upgrade from existing MX150 connectors and reduces engineering costs when upgrading to 48V wiring by using the same package size and housing design as the proven MX150 connector.
- Helps eliminate accidental disconnection between connectors with connector position assurance (CPA) options that are available.
- Ensures crimped terminal leads are properly locked in place due to a housing featuring preassembled terminal position assurance (TPA)
- Reduces package size and eliminates the need for individual cable seals by using mat seal technology meets stringent automotive industry requirements conforming to IEC 60664-1 specification and with USCAR-2, USCAR-21 and GMW3191 certification
| Key Specifications | |
|---|---|
| Circuit Sizes Offered | Single row: 4 Double Row: 4, 6, 20 |
| Voltage | Up to 60V |
| Connector Types | Wire-to-wire, wire-to-board |
| Color Offered | Light blue |
| Industry Interfaces | USCAR-2, USCAR-21 and GMW3191 |
| Operating Temperatures | -40 to +125°C |
| Other Features | Mat seal, TPA, CPA and custom void patterns available |
Applications by Industry
Automotive
- Electric Motor Generators
- E-Chargers
- Inverters
- Battery Controllers
- Power Distribution Boxes
- AC/DC Converters
- Braking System Components
- Water Pumps
- Lighting
Commercial Vehicles
- Golf Carts
- Jet Skis
- Electric Outboard Motors
- Forklifts
- Lawn Mowers
- Electric Scooters
- Motorized Wheelchairs
Electrical and Power
- Energy Storage Systems (Commercial & Residential)
- Portable Power Stations
- Home Generators
- Rechargeable Battery Applications
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 20 | |
| 2 | |
| Crimp | |
| 3.5 | |
| Straight | |
| -40 | |
| 125 | |
| Bag | |
| 22.05 | |
| 54.45 | |
| Cable Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

