Molex2047490013 | Molex External ANC SensorsSpecialized Sensors

RNC Electronic Sensor Assembly with Connector

Percept Road Noise Cancelling (RNC) Sensor Assembly

Vehicle sensing solutions from Molex enable automotive OEMs to usher in a new era of safer, more enjoyable driving experiences. Molex has created a family of Noise Canceling Sensors, utilizing A2B, that capture sound waves to reduce road noise commonly masked by a combustion engine.



Road Noise Cancellation Sensors (RNC) reduce noise within the vehicle cabin. The sensors convert vehicle chassis vibration in a signal that generates a cancellation soundwave, increasing comfort and improving the driver/passenger experience, acting like road noise barriers. Both the Interior and External Acoustic Noise Cancellation (ANC) Sensors, which are phantom-powered slave units employing differential pairs, convert airborne noise into digital electrical signals, creating cancellation soundwaves. Molex sensors also deliver reduced wire harness weight by more than 30% compared to other active noise cancellation systems, because the components are daisy-chained by twisted-pair discrete cabling and Mini50 Sealed Connectors.

As a top automotive solutions provider, Molex develops and enables technology that meets ever-changing customer connectivity needs. Arrow delivers Molex products to help engineers develop solutions for the design trends defining the automotive industry, like zonal architecture, miniaturization, and wireless connectivity.



0124-Image-of-2047490013-Details


Mates With/Use With

Mini50 Connectors - 0349674001



Features & Benefits

  • •  Low system latency
  • •  IP6K9K Rating
  • •  Daisy-chained sensors
  • •  Mates with 1x4 sealed Mini50 Connector


Applications

  • •  Medical
  • •  In-cabin noise reduction
  • •  Autonomous vehicles
  • •  Advance driver assistance systems (ADAS)


Specifications

  • •  Microphone Technical Specifications
  • •  Very low distortion: < 1% Total harmonic distortion + noise @ 1kHz
  • •  Acoustic overload point: 133 dB
  • •  Sensitivity: -46 +/- 2 dBFS @ 1kHz
  • •  Noise floor: 29 dBSPL
  • •  High signal-to-noise ratio: 65dB(A)
  • •  Bandwidth: 45 Hz to >20kHz
  • •  Omnidirectional


  • •  Mechanical Technical Specifications
  • •  Connector interface drawing:
  • •  Molex drawing 349684800
  • •  Mini50 Sealed 1x4 – see ordering information
  • •  Installation force into vehicle position should not exceed 25N.
  • •  Retention force greater than 15N prior to nut and screw fastening
  • •  Retained in place by M6 screw and nut
  • •  The torque value of screw and nut shall be 10±2Nm


  • •  Environmental
  • •  Temperature classification: -40° to 85°C
  • •  Protection classification: IP6K9K (dust and high-pressure spray) per ISO 20653


  • •  Harnessing Expectations
  • •  2x jacketed unshielded twisted pairs for
  • •  100 Mbps transmission
  • •  Twisted pair cable types must comply with
  • •  SAE-J3117 standard and the Open Alliance
  • •  Specification for Communication
  • •  Channel 2.0 = equivalated to 100BaseT1
  • •  Digital matched differential impedance –
  • •  100 Ohms
  • •  Sensor units are daisy-chained together




A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.