커넥터 헤더 및 PCB 콘센트
5007620482
Conn Shrouded Header (4 Sides) HDR 48 POS 2.5mm/3.5mm/3.7mm Solder RA Side Entry Thru-Hole CMC Tray
MolexProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.40
Automotive
Yes
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
48
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
2.5/3.5/3.7
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
4.2
Maximum Current Rating (A)
12/Contact
Maximum Voltage Rating
14VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
20
Packaging
Tray
Product Weight (g)
35.3
Product Depth (mm)
49
Product Height (mm)
25
Tradename
CMC
Tail Length (mm)
3.6
Mounting
Through Hole

