ROHM Semiconductor MOSFETs
| N. parte | Prezzo | Scorte | Produttore | Categoria | Category | Material | Process Technology | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Typical Input Capacitance @ Vds - (pF) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BSS138BWAHZGT106
Trans MOSFET N-CH 60V 0.38A Automotive AEC-Q101 3-Pin UMT T/R
|
$0.0813
Per unità
|
Rohm | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 60 | ±20 | 0.38 | 680@10V | 47@30V | 300 | Tape and Reel | 3 | UMT | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||
AG511EGH7FRATCB
Trans MOSFET P-CH 40V 40A
|
|
Rohm | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | P | 1 | 40 | 5 | 40 | 17.7@10V | 16.6@4.5V|33@10V | 33 | 1850@20V | 62000 | EAR99 | ||||||||||||||||||||
| HP8ME5TB1 Trans MOSFET N/P-CH 100V 3A 8-Pin HSOP EP T/R |
|
Rohm | MOSFETs | Power MOSFET | Dual Dual Drain | Enhancement | N|P | 2 | 100 | ±20 | 3 | 193@10V@N Channel|273@10V@P Channel | 2.9@10V|1.7@4.5V@N Channel|19.7@10V|10.2@4.5V@P Channel | 2.9@N Channel|19.7@P Channel | 90@50V@N Channel|590@50V@P Channel | 3000 | Tape and Reel | 8 | HSOP EP | SO | No | No | No | EAR99 | No | No | |||||||||||
RSM002P03T2L
Trans MOSFET P-CH Si 30V 0.2A 3-Pin VMT T/R
|
Da $0.0875 a $0.1107
Per unità
|
Rohm | MOSFETs | Power MOSFET | Si | Single | Enhancement | P | 1 | 30 | ±20 | 0.2 | 1400@10V | 30@10V | 150 | Tape and Reel | 3 | VMT | SOT | Yes | No | No | No | No | EAR99 | No | No | ||||||||||
RQ6E035SPTR
Trans MOSFET P-CH 30V 3.5A 6-Pin TSMT T/R
|
|
Rohm | MOSFETs | Small Signal | Single Quad Drain | Enhancement | P | 1 | 30 | ±20 | 3.5 | 65@10V | 9.2@5V | 780@10V | 1250 | 6 | TSMT | No | No | No | No | EAR99 | No | No | |||||||||||||
AG533EES4FRATCB
Trans MOSFET P-CH 30V 35A 5-Pin(4+Tab) HPLF Automotive AEC-Q101
|
|
Rohm | MOSFETs | Power MOSFET | Single Triple Source | Enhancement | P | 1 | 30 | 5 | 35 | 28@10V | 8.3@4.5V|15.6@10V | 15.6 | 750@15V | 34000 | 5 | HPLF | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||
SCT4026DEC11
Trans MOSFET N-CH SiC 750V 56A 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | MOSFETs | Power MOSFET | SiC | Single | Enhancement | N | 1 | 750 | 21 | 56 | 34@18V | 94@18V | 2320@500V | 176000 | Tube | 3 | TO-247N | TO | No | No | No | EAR99 | |||||||||||||
| R6009RND3TL1 Trans MOSFET N-CH 600V 9A 3-Pin(2+Tab) DPAK T/R |
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 9 | 665@15V | 22@15V | 640@100V | 125000 | Tape and Reel | 3 | DPAK | TO | No | No | No | EAR99 | ||||||||||||||
SCT2160KEGC11
Trans MOSFET N-CH SiC 1.2KV 22A 3-Pin(3+Tab) TO-247N Tube
|
|
Rohm | MOSFETs | Power MOSFET | SiC | Single | Enhancement | N | 1 | 1200 | 22 | 4 | 22 | 208@18V | 62@18V | 1200@800V | 165000 | Tube | 3 | TO-247N | TO | No | No | No | EAR99 | No | |||||||||||
RQ5A020ZPTL
Trans MOSFET P-CH 12V 2A 3-Pin TSMT T/R
|
|
Rohm | MOSFETs | Small Signal | Single | Enhancement | P | 1 | 12 | ±10 | 2 | 105@4.5V | 6.5@4.5V | 770@6V | 1000 | Tape and Reel | 3 | TSMT | No | No | No | No | EAR99 | No | No | ||||||||||||
SCT2H12NWBTL1
Trans MOSFET N-CH SiC 1.7KV 3.9A
|
Da $2.179 a $2.385
Per unità
|
Rohm | MOSFETs | Power MOSFET | SiC | Single Quint Source | Enhancement | N | 1 | 1700 | 22 | 3.9 | 1500@18V | 24@18V | 197@800V | 39000 | No | No | No | EAR99 | |||||||||||||||||
| RJ1R04BBHTL1 Trans MOSFET N-CH 150V 40A 3-Pin(2+Tab) TO-263AB |
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 150 | ±20 | 40 | 27@10V | 25@6V|37@10V | 37 | 2150@75V | 89000 | 3 | TO-263AB | TO | No | No | No | EAR99 | ||||||||||||||
BST400D12P4A101
Trans MOSFET N-CH SiC 1.2KV 394A 12-Pin Half-bridge Cardboard
|
|
Rohm | MOSFETs | Power MOSFET | SiC | Dual | Enhancement | N | 2 | 1200 | 21 | 4.8 | 394 | 3.5@18V | 1158@18V | 31000@800V | 1667000 | 2.8@18V | Cardboard | 12 | Half-bridge | Unknown | Unknown | Yes | Unknown | EAR99 | No | ||||||||||
RSH065N06GZETB
Trans MOSFET N-CH Si 60V 6.5A 8-Pin SOP T/R
|
|
Rohm | MOSFETs | Power MOSFET | Si | Single Quad Drain Triple Source | Enhancement | N | 1 | 60 | 20 | 2.5 | 6.5 | 37@10V | 11@5V | 900@10V | 2000 | Tape and Reel | 8 | SOP | SO | No | Yes | No | No | No | No | EAR99 | No | ||||||||
RUF020N02TL
Trans MOSFET N-CH Si 20V 2A 3-Pin TUMT T/R
|
Da $0.096 a $0.1022
Per unità
|
Rohm | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 20 | ±10 | 1 | 2 | 105@4.5V | 2@4.5V | 180@10V | 800 | Tape and Reel | 3 | TUMT | SOT | No | No | No | No | EAR99 | No | No | |||||||||
AW2K21AR
Trans MOSFET N-CH 30V 20A 22-Pin WLCSP
|
Da $0.9455 a $1.0247
Per unità
|
Rohm | MOSFETs | Power MOSFET | Dual Common Source | Enhancement | N | 2 | 30 | 10 | 20 | 3@10V | 29@10V | 29 | 1350@10V | 1600 | 22 | WLCSP | No | No | No | EAR99 | |||||||||||||||
R6035ENZ4C13
Trans MOSFET N-CH 600V 35A 3-Pin(3+Tab) TO-247 Tube
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±20 | 35 | 102@10V | 110@10V | 2720@25V | 379000 | Tube | 3 | TO-247 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
RX2L07BBGC7G
Trans MOSFET N-CH 60V 80A 3-Pin(3+Tab) TO-220FM
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 60 | ±20 | 80 | 4.6@10V | 23@4.5V|47@10V | 47 | 2950@30V | 52000 | 3 | TO-220FM | No | No | No | EAR99 | |||||||||||||||
SCT4036DLLTRDC
Trans MOSFET N-CH SiC 750V 46A
|
|
Rohm | MOSFETs | Power MOSFET | SiC | Single Seven Source | Enhancement | N | 1 | 750 | 21 | 46 | 47@18V | 72@18V | 1794@500V | 164000 | No | No | No | EAR99 | |||||||||||||||||
SCT2160KEHRC11
Trans MOSFET N-CH SiC 1.2KV 22A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
|
|
Rohm | MOSFETs | Power MOSFET | SiC | Single | Enhancement | N | 1 | 1200 | 22 | 22 | 208@18V | 62@18V | 1200@800V | 165000 | Tube | 3 | TO-247 | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UT6JC5TCR
Trans MOSFET P-CH 60V 2.5A 8-Pin HUML T/R
|
Da $0.2638 a $0.2711
Per unità
|
Rohm | MOSFETs | Power MOSFET | Dual | Enhancement | P | 2 | 60 | ±20 | 2.5 | 280@10V | 3.2@4.5V|6.3@10V | 265@30V | 2000 | Tape and Reel | 8 | HUML | No | No | No | No | EAR99 | No | |||||||||||||
TT8K11TCR
Trans MOSFET N-CH Si 30V 3A 8-Pin TSST T/R
|
|
Rohm | MOSFETs | Power MOSFET | Si | Dual Dual Drain | Enhancement | N | 2 | 30 | ±20 | 2.5 | 3 | 71@10V | 2.5@5V | 140@10V | 1250 | Tape and Reel | 8 | TSST | No | No | No | No | EAR99 | No | No | ||||||||||
RJ2P17BBHTRDC
Trans MOSFET N-CH Si 100V 295A
|
|
Rohm | MOSFETs | Power MOSFET | Si | Single Seven Source | Enhancement | N | 1 | 100 | ±20 | 295 | 2@10V | 92@6V|145@10V | 145 | 9500@50V | 375000 | EAR99 | |||||||||||||||||||
RQ5E050ATTCL
Trans MOSFET P-CH 30V 5A 3-Pin TSMT T/R
|
$0.2188
Per unità
|
Rohm | MOSFETs | Small Signal | Single | Enhancement | P | 1 | 30 | ±20 | 5 | 26@10V | 9.7@4.5V|19.4@10V | 19.4 | 880@15V | 1000 | Tape and Reel | 3 | TSMT | No | No | No | No | EAR99 | No | No | |||||||||||
RY7P250BMTBC
Trans MOSFET N-CH Si 100V 300A 8-Pin DFN-S EP
|
Da $3.802 a $4.12
Per unità
|
Rohm | MOSFETs | Power MOSFET | Si | Single Quad Drain Triple Source | Enhancement | N | 1 | 100 | ±20 | 300 | 1.86@10V | 170@10V | 170 | 11300@50V | 340000 | 8 | DFN-S EP | No | No | No | EAR99 | Yes | Yes |