ROHM Semiconductor MOSFETs
833 ROHM Semiconductor MOSFETs
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Category | Material | Process Technology | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Typical Input Capacitance @ Vds - (pF) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RV1C002UNT2CL
Trans MOSFET N-CH 20V 0.15A 3-Pin VML T/R
|
Existencias
85
Desde $0.0602 hasta $0.0442
Por unidad
|
Rohm | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 20 | ±8 | 1 | 0.15 | 2000@4.5V | 12@10V | 100 | Tape and Reel | 3 | VML | DFN | No | No | No | No | EAR99 | No | No | |||||||||||
RX3G07BBGC16
Trans MOSFET N-CH Si 40V 130A 3-Pin(3+Tab) TO-220AB T/R
|
|
Rohm | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 40 | ±20 | 130 | 3@10V | 28@4.5V|56@10V | 56 | 3540@20V | 89000 | Tape and Reel | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||
RSR025N03TL
Trans MOSFET N-CH Si 30V 2.5A 3-Pin TSMT T/R
|
Desde $0.1401 hasta $0.1578
Por unidad
|
Rohm | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 30 | ±20 | 2.5 | 2.5 | 70@10V | 4.1@5V | 165@10V | 410 | 1000 | 11@10V|14@4.5V|15@4V | Tape and Reel | 3 | TSMT | Yes | No | No | No | No | EAR99 | No | No | |||||||
RQ5E050ATTCL
Trans MOSFET P-CH 30V 5A 3-Pin TSMT T/R
|
$0.2188
Por unidad
|
Rohm | MOSFETs | Small Signal | Single | Enhancement | P | 1 | 30 | ±20 | 5 | 26@10V | 9.7@4.5V|19.4@10V | 19.4 | 880@15V | 1000 | Tape and Reel | 3 | TSMT | No | No | No | No | EAR99 | No | No | |||||||||||
| SCT4045DWAHRTL Trans MOSFET N-CH SiC 750V 31A 8-Pin(7+Tab) TO-263-LA T/R Automotive AEC-Q101 |
$5.449
Por unidad
|
Rohm | MOSFETs | Power MOSFET | SiC | Single Hex Source | Enhancement | N | 1 | 750 | 21 | 31 | 59@18V | 63@18V | 1460@500V | 93000 | Tape and Reel | 8 | TO-263-LA | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
AG047FLS4FRATCB
Trans MOSFET N-CH 60V 89A Automotive AEC-Q101
|
|
Rohm | MOSFETs | Power MOSFET | Single Triple Source | Enhancement | N | 1 | 60 | ±20 | 89 | 9.3@10V | 8.2@4.5V|15.2@10V | 15.2 | 1010@30V | 75000 | Yes | AEC-Q101 | Yes | No | |||||||||||||||||
R6520ENZ4C13
Trans MOSFET N-CH 650V 20A 3-Pin(3+Tab) TO-247G Tube
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±20 | 4 | 20 | 205@10V | 61@10V | 61 | 1400@25V | 231000 | 3 | TO-247G | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
RQ5E035XNTCL
Trans MOSFET N-CH 30V 3.5A 3-Pin TSMT T/R
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 30 | ±20 | 2.5 | 3.5 | 50@10V | 3.3@5V | 180@10V | 1000 | Tape and Reel | 3 | TSMT | No | No | No | No | EAR99 | No | No | |||||||||||
SCT4018KW7TL
Trans MOSFET N-CH SiC 1.2KV 75A 8-Pin(7+Tab) TO-263 T/R
|
|
Rohm | MOSFETs | Power MOSFET | SiC | Single Hex Source | Enhancement | N | 1 | 1200 | 21 | 75 | 23.4@18V | 170@18V | 4532@800V | 267000 | Tape and Reel | 8 | TO-263 | TO | No | No | No | EAR99 | |||||||||||||
RQ3L060BGTB1
Trans MOSFET N-CH 60V 6A 8-Pin HSMT EP
|
|
Rohm | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | N | 1 | 60 | ±20 | 6 | 38@10V | 2.9@4.5V|5.5@10V | 5.5 | 310@30V | 2000 | 8 | HSMT EP | No | No | No | EAR99 | No | No | |||||||||||||
BSS138BWAHZGT106
Trans MOSFET N-CH 60V 0.38A Automotive AEC-Q101 3-Pin UMT T/R
|
$0.0813
Por unidad
|
Rohm | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 60 | ±20 | 0.38 | 680@10V | 47@30V | 300 | Tape and Reel | 3 | UMT | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||
SH8MB4TB1
Trans MOSFET N/P-CH 40V 4.5A/5.5A 8-Pin SOP
|
|
Rohm | MOSFETs | Power MOSFET | Dual Dual Drain | Enhancement | N|P | 2 | 40 | ±20 | 4.5@N Channel|5.5@P Channel | 55@10V@N Channel|46@10V@P Channel | 3.5@10V|1.8@4.5V@N Channel|17.2@10V|9@4.5V@P Channel | 3.5@N Channel|17.2@P Channel | 150@20V@N Channel|920@20V@P Channel | 2000 | 8 | SOP | SO | No | No | No | EAR99 | No | No | ||||||||||||
R6511ENXC7G
Trans MOSFET N-CH 650V 11A 3-Pin(3+Tab) TO-220FM Tube
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±20 | 11 | 400@10V | 32@10V | 32 | 670@25V | 53000 | Tube | 3 | TO-220FM | TO | No | No | No | EAR99 | Yes | Yes | |||||||||||
SP8M51HZGTB
Trans MOSFET N/P-CH 100V 3A/2.5A 8-Pin SOP T/R Automotive AEC-Q101
|
|
Rohm | MOSFETs | Power MOSFET | Dual Dual Drain | Enhancement | N|P | 2 | 100 | ±20 | 3@N Channel|2.5@P Channel | 170@10V@N Channel|290@10V@P Channel | 8.5@5V@N Channel|12.5@5V@P Channel | 610@25V@N Channel|1550@25V@P Channel | 2000 | Tape and Reel | 8 | SOP | SO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||
| RJ1R04BBHTL1 Trans MOSFET N-CH 150V 40A 3-Pin(2+Tab) TO-263AB |
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 150 | ±20 | 40 | 27@10V | 25@6V|37@10V | 37 | 2150@75V | 89000 | 3 | TO-263AB | TO | No | No | No | EAR99 | ||||||||||||||
SH8MA2GZETB
Trans MOSFET N/P-CH 30V 4.5A 8-Pin SOP T/R
|
Desde $0.2363 hasta $0.2452
Por unidad
|
Rohm | MOSFETs | Power MOSFET | Dual Dual Drain | Enhancement | N|P | 2 | 30 | ±20 | 4.5 | 80@10V@N Channel|82@10V@P Channel | 1.5@4.5V|3@10V@N Channel|3.4@4.5V|6.7@10V@P Channel | 3@N Channel|6.7@P Channel | 125@15V@N Channel|305@15V@P Channel | 2700 | 8 | SOP | SO | No | No | No | No | EAR99 | No | No | |||||||||||
SCT3060AW7TL
Trans MOSFET N-CH SiC 650V 38A 8-Pin(7+Tab) TO-263 T/R
|
|
Rohm | MOSFETs | Power MOSFET | SiC | Single Hex Source | Enhancement | N | 1 | 650 | 22 | 38 | 78@18V | 58@18V | 852@500V | 159000 | Tape and Reel | 8 | TO-263 | TO | No | No | No | No | EAR99 | ||||||||||||
RRS090P03HZGTB
Trans MOSFET P-CH 30V 9A Automotive AEC-Q101 8-Pin SOP T/R
|
$0.6675
Por unidad
|
Rohm | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | P | 1 | 30 | ±20 | 9 | 15.4@10V | 30@5V | 3000@10V | 2000 | Tape and Reel | 8 | SOP | SO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||
| SCT3160KWAHRTL Trans MOSFET N-CH SiC 1.2KV 17A 8-Pin(7+Tab) TO-263-LA T/R Automotive AEC-Q101 |
|
Rohm | MOSFETs | Power MOSFET | SiC | Single Hex Source | Enhancement | N | 1 | 1200 | 22 | 17 | 208@18V | 42@18V | 398@800V | 100000 | Tape and Reel | 8 | TO-263-LA | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||
RS6G100BGTB1
Trans MOSFET N-CH 40V 100A 8-Pin HSOP EP T/R
|
|
Rohm | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | N | 1 | 40 | ±20 | 100 | 3.4@10V | 11.8@4.5V|24@10V | 24 | 1510@20V | 3000 | Tape and Reel | 8 | HSOP EP | SO | No | No | No | No | EAR99 | ||||||||||||
RTR025N05TL
Trans MOSFET N-CH Si 45V 2.5A 3-Pin TSMT T/R
|
Desde $0.1405 hasta $0.1522
Por unidad
|
Rohm | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 45 | ±12 | 2.5 | 130@4.5V | 3.2@4.5V | 250@10V | 1000 | Tape and Reel | 3 | TSMT | No | No | No | No | EAR99 | No | No | |||||||||||
RS6R085CHTB1
Trans MOSFET N-CH 150V 85A 8-Pin HSOP EP
|
|
Rohm | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | N | 1 | 150 | ±20 | 85 | 13.9@10V | 23@8V|28@10V | 28 | 1770@75V | 3600 | 8 | HSOP EP | No | No | No | EAR99 | |||||||||||||||
R2P020N06HZGT100
Trans MOSFET N-CH 60V 2A Automotive 4-Pin(3+Tab) MPT
|
|
Rohm | MOSFETs | Power MOSFET | Single Dual Drain | Enhancement | N | 1 | 60 | ±12 | 2 | 240@4.5V | 5@4V | 160@1V | 2000 | 4 | MPT | SOT | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||
SCT4090KEHRC11
Trans MOSFET N-CH SiC 1.2KV 19A 3-Pin(3+Tab) TO-247N Automotive AEC-Q101
|
|
Rohm | MOSFETs | Power MOSFET | SiC | Single | Enhancement | N | 1 | 1200 | 21 | 19 | 117@18V | 48@18V | 1026@800V | 88000 | 3 | TO-247N | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||
RQ6A045APTCR
Trans MOSFET P-CH 12V 4.5A 6-Pin TSMT T/R
|
|
Rohm | MOSFETs | Small Signal | Single Quad Drain | Enhancement | P | 1 | 12 | 0 | 4.5 | 30@4.5V | 40@4.5V | 4200@6V | 1250 | Tape and Reel | 6 | TSMT | No | No | No | No | EAR99 | No | No |