RohmSP8M51HZGTBMOSFETs
Trans MOSFET N/P-CH 100V 3A/2.5A 8-Pin SOP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N|P | |
| 2 | |
| 100 | |
| ±20 | |
| 3@N Channel|2.5@P Channel | |
| 170@10V@N Channel|290@10V@P Channel | |
| 8.5@5V@N Channel|12.5@5V@P Channel | |
| 610@25V@N Channel|1550@25V@P Channel | |
| 2000 | |
| 14@N Channel|19@P Channel | |
| 13 | |
| 50@N Channel|75@P Channel | |
| 13@N Channel|15@P Channel | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 4.05(Max) mm |
| Package Length | 5.2(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

