ROHM Semiconductor Transistors FET
805 ROHM Semiconductor Transistor FET
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Typical Output Capacitance - (pF) | Maximum Drain-Source Resistance - (Ohm) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RV1C002UNT2CL
Trans MOSFET N-CH 20V 0.15A 3-Pin VML T/R
|
Scorte
85
Da $0.0121 a $0.0125
Per unità
|
Rohm | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 20 | ±8 | 1 | 0.15 | 100 | 12@10V | 2000@4.5V | Tape and Reel | 3 | VML | DFN | No | No | No | No | EAR99 | No | No | ||||||||||
R6076MNZ1C9
Trans MOSFET N-CH 600V 76A 3-Pin(3+Tab) TO-247 Tube
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 5 | 76 | 115@10V | 115 | 740000 | 7000@25V | 55@10V | Tube | 3 | TO-247 | TO | No | No | No | No | EAR99 | No | |||||||||
R5016FNJTL
Trans MOSFET N-CH 500V 16A 3-Pin(2+Tab) LPTS T/R
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 5 | 16 | 46@10V | 46 | 255000 | 1700@25V | 325@10V | Tape and Reel | 3 | LPTS | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||
TT8J2TR
Trans MOSFET P-CH Si 30V 2.5A 8-Pin TSST T/R
|
|
Rohm | MOSFETs | Power MOSFET | Si | Dual Dual Drain | Enhancement | P | 2 | 30 | ±20 | 2.5 | 4.8@5V | 1250 | 460@10V | 84@10V | Tape and Reel | 8 | TSST | No | No | No | No | EAR99 | No | No | ||||||||||
R6030KNXC7
Trans MOSFET N-CH 600V 30A 3-Pin(3+Tab) TO-220FM Bulk
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±20 | 5 | 30 | 56@10V | 56 | 86000 | 2350@25V | 130@10V | Bulk | 3 | TO-220FM | TO | No | Yes | No | No | No | No | EAR99 | No | |||||||
VT6M1T2CR
Trans MOSFET N/P-CH Si 20V 0.1A 6-Pin VMT T/R
|
|
Rohm | MOSFETs | Power MOSFET | Si | Dual | Enhancement | N|P | 2 | 20 | ±8@N Channel|±10@P Channel | 1 | 0.1 | 150 | 7.1@10V@N Channel|15@10V@P Channel | 3500@4.5V@N Channel|3800@4.5V@P Channel | Tape and Reel | 6 | VMT | No | No | No | No | EAR99 | No | No | ||||||||||
| R6003KND4TL1 Trans MOSFET N-CH 600V 1.3A 3-Pin(2+Tab) SOT-223 T/R |
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±20 | 1.3 | 8@10V | 8 | 7800 | 185@25V | 1500@10V | Tape and Reel | 3 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||
RH7L04CBJFRATCB
Trans MOSFET P-CH 60V 36A Automotive 8-Pin DFN EP
|
Da $0.5872 a $0.6364
Per unità
|
Rohm | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | P | 1 | 60 | 5 | 36 | 16@4.5V|35@10V | 35 | 62000 | 1850@30V | 41@10V | 8 | DFN EP | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||
RQ5E040TNTL
Trans MOSFET N-CH 30V 4A 3-Pin TSMT T/R
|
|
Rohm | MOSFETs | Small Signal | Single | Enhancement | N | 1 | 30 | ±12 | 4 | 5.9@4.5V | 1000 | 475@10V | 48@4.5V | Tape and Reel | 3 | TSMT | No | No | No | No | EAR99 | No | No | |||||||||||
RF4G060ATTCR
Trans MOSFET P-CH 40V 6A 8-Pin HUML T/R
|
Da $0.276 a $0.2931
Per unità
|
Rohm | MOSFETs | Power MOSFET | Single Quint Drain Dual Source | Enhancement | P | 1 | 40 | ±20 | 6 | 8.5@4.5V|17.2@10V | 2000 | 880@20V | 40@10V | Tape and Reel | 8 | HUML | No | No | No | No | EAR99 | No | ||||||||||||
| R6004RND3TL1 Trans MOSFET N-CH 600V 4A 3-Pin(2+Tab) DPAK T/R |
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 4 | 10.5@15V | 60000 | 230@100V | 1730@15V | Tape and Reel | 3 | DPAK | TO | No | No | No | EAR99 | |||||||||||||
| SCT4045DWAHRTL Trans MOSFET N-CH SiC 750V 31A 8-Pin(7+Tab) TO-263-LA T/R Automotive AEC-Q101 |
Da $6.014 a $6.498
Per unità
|
Rohm | MOSFETs | Power MOSFET | SiC | Single Hex Source | Enhancement | N | 1 | 750 | 21 | 31 | 63@18V | 93000 | 1460@500V | 59@18V | Tape and Reel | 8 | TO-263-LA | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
RY7P250BMTBC
Trans MOSFET N-CH Si 100V 300A 8-Pin DFN-S EP
|
Da $7.097 a $7.633
Per unità
|
Rohm | MOSFETs | Power MOSFET | Si | Single Quad Drain Triple Source | Enhancement | N | 1 | 100 | ±20 | 300 | 170@10V | 170 | 340000 | 11300@50V | 1.86@10V | 8 | DFN-S EP | No | No | No | ||||||||||||||
RQ3L120BLFRATCB
Trans MOSFET N-CH 60V 12A Automotive 8-Pin HSMT-AG EP
|
Da $0.4447 a $0.4819
Per unità
|
Rohm | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | N | 1 | 60 | ±20 | 12 | 4.9@6V|7.5@10V | 7.5 | 40000 | 440@30V | 30@10V | 8 | HSMT-AG EP | Yes | AEC-Q101 | Yes | Unknown | ||||||||||||||
SP8K80TB1
Trans MOSFET N-CH Si 500V 0.5A 8-Pin SOP T/R
|
|
Rohm | MOSFETs | Power MOSFET | Si | Dual Dual Drain | Enhancement | N | 2 | 500 | ±30 | 5 | 0.5 | 3.8@10V | 3.8 | 2000 | 23.5@25V | 11700@10V | Tape and Reel | 8 | SOP | SO | No | No | No | No | EAR99 | No | No | |||||||
RTQ020N05HZGTR
Trans MOSFET N-CH 45V 2A 6-Pin TSMT T/R Automotive AEC-Q101
|
|
Rohm | MOSFETs | Small Signal | Single Quad Drain | Enhancement | N | 1 | 45 | ±12 | 2 | 2.3@4.5V | 1250 | 150@10V | 190@4.5V | Tape and Reel | 6 | TSMT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||
SH8KC7TB1
Trans MOSFET N-CH 60V 10.5A 8-Pin SOP T/R
|
|
Rohm | MOSFETs | Power MOSFET | Dual Dual Drain | Enhancement | N | 2 | 60 | ±20 | 10.5 | 10.8@4.5V|22@10V | 22 | 2000 | 1400@30V | 12.4@10V | Tape and Reel | 8 | SOP | SO | No | No | No | EAR99 | No | No | ||||||||||
R6530ENXC7G
Trans MOSFET N-CH 650V 30A 3-Pin(3+Tab) TO-220FM Tube
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±20 | 30 | 90@10V | 90 | 86000 | 2100@25V | 140@10V | Tube | 3 | TO-220FM | TO | No | No | No | EAR99 | No | |||||||||||
SH8K25GZ0TB1
Trans MOSFET N-CH 40V 5.2A 8-Pin SOP T/R
|
|
Rohm | MOSFETs | Power MOSFET | Dual Dual Drain | Enhancement | N | 2 | 40 | ±12 | 5.2 | 1.7@5V | 3000 | 100@10V | 85@10V | Tape and Reel | 8 | SOP | SO | No | No | No | EAR99 | |||||||||||||
SCT2160KEHRC11
Trans MOSFET N-CH SiC 1.2KV 22A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
|
|
Rohm | MOSFETs | Power MOSFET | SiC | Single | Enhancement | N | 1 | 1200 | 22 | 22 | 62@18V | 165000 | 1200@800V | 208@18V | Tube | 3 | TO-247 | TO | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||
UT6JC5TCR
Trans MOSFET P-CH 60V 2.5A 8-Pin HUML T/R
|
Da $0.2532 a $0.2711
Per unità
|
Rohm | MOSFETs | Power MOSFET | Dual | Enhancement | P | 2 | 60 | ±20 | 2.5 | 3.2@4.5V|6.3@10V | 2000 | 265@30V | 280@10V | Tape and Reel | 8 | HUML | No | No | No | No | EAR99 | No | ||||||||||||
RQ5E035XNTCL
Trans MOSFET N-CH 30V 3.5A 3-Pin TSMT T/R
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 30 | ±20 | 2.5 | 3.5 | 3.3@5V | 1000 | 180@10V | 50@10V | Tape and Reel | 3 | TSMT | No | No | No | No | EAR99 | No | No | ||||||||||
R6020JNZC17
Trans MOSFET N-CH 600V 20A 3-Pin(3+Tab) TO-3PF Tube
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 7 | 20 | 45@15V | 76000 | 1500@100V | 234@15V | 3 | TO-3PF | TO | No | No | No | No | EAR99 | ||||||||||||
RD3P08BBDTL
Trans MOSFET N-CH 100V 80A 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 80 | 22.5@6V|37@10V | 37 | 119000 | 1940@50V | 11.6@10V | Tape and Reel | 3 | DPAK | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||
| R6014YND3TL1 Trans MOSFET N-CH 600V 14A 3-Pin(2+Tab) DPAK T/R |
|
Rohm | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 14 | 20@10V | 20 | 132000 | 890@100V | 260@12V | Tape and Reel | 3 | DPAK | TO | No | No | No | No | EAR99 |