Arrow Electronic Components Online
LBEE5CJ1XK687|MURATA|simage
LBEE5CJ1XK687|MURATA|limage
Combo Wireless Modules

LBEE5CJ1XK-687

WLAN+BT Module 2412MHz to 2472MHz/5180MHz to 5825MHz 81-Pin SMD T/R

Murata Manufacturing
Datasheets 
Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    LTB
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Construction
    WLAN+BT
  • Style
    Module
  • WLAN Maximum Data Rate (Mbps)
    54
  • WLAN Frequency Range (MHz)
    2412 to 2472, 5180 to 5825
  • BT Frequency Range (MHz)
    2400 to 2483.5
  • BT Interface
    HCI/I2S/PCM/UART
  • WLAN Maximum Output Power
    19dBm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • BT Protocol Supported
    Bluetooth v5.2(BLE)
  • WLAN Technology
    IEEE 802.11a/b/g/n
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    8.3
  • Package Length
    9.1
  • PCB changed
    81
  • Supplier Package
    SMD
  • Pin Count
    81

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources