Embedded System Development Boards and Kits
MCIMX6UL-EVKB
I.MX6UL Application Processor and SOC Evaluation Kit 400MHz/696MHz CPU 512MB RAM 256MB SPI Flash Linux BSP
NXP Semiconductors
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8471.50.01.50
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
I.MX6UL
Supported Device Technology
Application Processor and SOC
RAM Size
512MB
Program Memory Size
256MB
Program Memory Type
SPI Flash
USB
2
Ethernet
2
CAN
2
SPI
1
UART
1
Display Interface
HDMI
Display Type
LCD
Operating Systems
Linux BSP
PC Card Interface
micro SD
JTAG Support
Yes
Audio Interfaces
Yes
Main Program Memory Type
Flash
Linux
Linux
Daughter Cards
Yes
Order Quantity

