Arrow Electronic Components Online
MIMXRT1060EVK|NXP|simage
MIMXRT1060EVK|NXP|limage
Embedded System Development Boards and Kits

MIMXRT1060-EVK

I.MX RT1060 Application Processor and SOC Evaluation Kit 600MHz CPU 32MB RAM 8MB/64MB Flash/SPI Flash FreeRTOS

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    I.MX RT1060
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    32MB
  • Program Memory Size
    8MB/64MB
  • Program Memory Type
    Flash/SPI Flash
  • USB
    1
  • Ethernet
    1
  • CAN
    1
  • SPI
    1
  • Display Type
    LCD
  • Operating Systems
    FreeRTOS
  • PC Card Interface
    SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes
  • Family/Series
    MIMXRT1060-EVK
  • ALIAS
    935368284598
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources