Arrow Electronic Components Online
MIMXRT1170EVK|NXP|simage
MIMXRT1170EVK|NXP|limage
Embedded System Development Boards and Kits

MIMXRT1170-EVK

i.MX RT1170 MCU-based Evaluation Kit 1GHz Arm® Cortex®-M7/400 MHz Cortex-M4 512 Mbit SDRAM / 512 Mbit Octal Flash / 128 Mbit QSPI Flash / 2 Gbit Raw NAND Flash / 64 Mbit LPSPI Flash

NXP Semiconductors
Datasheets 

Overview

The i.MX RT1170 EVK provides a high-performance solution in a highly integrated board. It consists of a 6-layer PCB with through hole design for better EMC performance at a low cost, and it includes key components and interfaces.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Type
    Evaluation Board
  • Supported Device
    MIMXRT1170
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    64MB
  • Program Memory Size
    16MB/64MB/265MB
  • Program Memory Type
    NAND Flash/SPI Flash
  • USB
    2
  • Ethernet
    2
  • CAN
    1
  • SPI
    1
  • Display Interface
    MIPI
  • Display Type
    LCD
  • PC Card Interface
    SD/SIM
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources