Embedded System Development Boards and Kits
MIMXRT1160-EVK
MIMXRT1166DVM6A Application Processor and SOC Evaluation Kit 200MHz CPU 512MB RAM 4MB/128MB/2GB NAND Flash/QSPI Flash
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
MIMXRT1166DVM6A
Supported Device Technology
Application Processor and SOC
RAM Size
512MB
Program Memory Size
4MB/128MB/2GB
Program Memory Type
NAND Flash/QSPI Flash
USB
3
Ethernet
2
I2C
2
CAN
1
SPI
2
UART
1
GPIO
1
Display Interface
MIPI-DSI
Display Type
LCD
PC Card Interface
micro SD
JTAG Support
Yes
Audio Interfaces
Yes
Main Program Memory Type
Flash
Daughter Cards
Yes
Order Quantity

