Arrow Electronic Components Online
8MMINILPD4EVKB|NXP|limage
8MMINILPD4EVKB|NXP|originalImage
Embedded System Development Boards and Kits

8MMINILPD4-EVKB

Development Tool 32MB/2GB Android/Linux/Free RTOS

NXP Semiconductors
Datasheets 

 

 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Tool
  • Program Memory Size
    32MB/2GB
  • USB
    3
  • Ethernet
    1
  • SPI
    1
  • UART
    1
  • Display Interface
    mini-SAS
  • Display Type
    OLED
  • Operating Systems
    Linux, Free RTOS, Android
  • Main Program Memory Type
    LPDDR4/eMMC
  • Daughter Cards
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources