Arrow Electronic Components Online
MCIMX6SXSDB|NXP|simage
MCIMX6SXSDB|NXP|limage
Embedded System Development Boards and Kits

MCIMX6SX-SDB

I.MX6 Application Processor and SOC Reference Design Board 1GB RAM 64MB SPI Flash

NXP Semiconductors

 

 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    MCIMX6SX-SDB
  • Automotive
    No
  • PPAP
    No
  • Type
    Reference Design Board
  • Supported Device
    I.MX6
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    1GB
  • Program Memory Size
    64MB
  • Program Memory Type
    SPI Flash
  • USB
    2
  • Ethernet
    2
  • CAN
    2
  • SPI
    1
  • Display Interface
    HDMI/LVDS
  • Display Type
    LCD
  • PC Card Interface
    MMC/SD
  • JTAG Support
    Yes
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No
Order Quantity

Documentation and Resources

Design resources