Arrow Electronic Components Online
MIMXRT595EVK|NXP|simage
MIMXRT595EVK|NXP|limage
Embedded System Development Boards and Kits

MIMXRT595-EVK

MIMXRT595SFFOB Application Processor and SOC Evaluation Kit 200MHz CPU 4.5MB RAM 512MB/16GB eMMC/SPI Flash FreeRTOS

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002a.1.
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    MIMXRT595SFFOB
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    4.5MB
  • Program Memory Size
    512MB/16GB
  • Program Memory Type
    eMMC/SPI Flash
  • USB
    3
  • SPI
    1
  • Display Interface
    MIPI-DSI
  • Operating Systems
    FreeRTOS
  • PC Card Interface
    SD
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    eMMC/SPI Flash
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources