Arrow Electronic Components Online
MIMXRT1050EVK|NXP|simage
MIMXRT1050EVK|NXP|limage
Top Searched
Embedded System Development Boards and Kits

MIMXRT1050-EVK NXP SoC Application Processor

MIMXRT1052DVL6A Application Processor and SOC Evaluation Kit 600MHz CPU 32MB RAM 64MB Flash

NXP Semiconductors
Datasheets 

NXP Semiconductors MIMXRT1050-EVK Product Description

As a part of the greater i.MX processor family from NXP, the i.MXRT1050 series is a crossover processor implementation based on the ARM Cortex M7 core. The MIMXRT1050-EVK features the i.MXRT1050 processor, which combines high performance and integration of a processor with the real-time functionality of a microcontroller. The i.MXRT was designed to target audio subsystems, consumer IoT products, home/building/industrial automation, and motor control/power conversion, which makes the MIMXRT1050-EVK perfect for developers designing in that application space that are seeking out an industry leading CPU. Targeted applications include audio subsystem, home and building automation, industrial computing designs, and motor control and power conversions.

MIMXRT1050-EVK by NXP Semiconductors Product Video

Product Aliases for MIMXRT1050-EVK

Common product aliases for the MIMXRT1050-EVK: None. This product is part of the i.MX RT1050 family of products.

The MIMXRT1050-EVK is associated with the following product categories: SoC, application processors, evaluation kit. Arrow Electronics carries a wide variety of products within these categories.

Certified NXP Semiconductors Distributor

Arrow Electronics is a certified NXP Semiconductors distributor, offering a variety of products. Sometimes referred to as simply NXP, NXP products include evaluation kits, NXP SoC and NXP Application Processors. Arrow Electronics is an official source for NXP datasheets, schematics, and other product documentation.

MIMXRT1050-EVK NXP Semiconductors Datasheet

Download MIMXRT1050-EVK Datasheet

Datasheet Snippet: The i.MX RT1050 EVK is a 4-layer through-hole USB-powered PCB. At its heart lies the i.MX RT1050 crossover processor, featuring NXP’s advanced implementation of the Arm® Cortex®- M7 core. This core operates at speeds up to 600 MHz to provide high CPU performance and best real-time response.

If looking for a different NXP datasheet, SoC datasheet, or application processor datasheet, please view our comprehensive library of Arrow Electronics datasheets.

MIMXRT1050-EVK Specifications

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active-Unconfirmed
  • HTS
    8473.30.91.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Evaluation Kit
  • Supported Device
    MIMXRT1052DVL6A
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    32MB
  • Program Memory Size
    64MB
  • Program Memory Type
    Flash
  • USB
    2
  • Ethernet
    1
  • I2C
    4
  • CAN
    2
  • SPI
    4
  • UART
    8
  • ADC
    2
  • Display Type
    LCD
  • PC Card Interface
    SD
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources