Embedded System Development Boards and Kits
8MNANOLPD4-EVK
I.MX 8M Application Processor and SOC Evaluation Kit 750MHz/1500MHz CPU 2GB RAM 16GB/32GB eMMC Flash/NOR Flash Android/Linux
NXP Semiconductors
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8471.50.01.50
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
I.MX 8M
Supported Device Technology
Application Processor and SOC
RAM Size
2GB
Program Memory Size
16GB/32GB
Program Memory Type
eMMC Flash/NOR Flash
USB
3
Ethernet
1
UART
2
Display Interface
HDMI
Operating Systems
Linux, Android
PC Card Interface
micro SD
JTAG Support
Yes
Audio Interfaces
Yes
Main Program Memory Type
Flash
Android
Android
Linux
Linux
Daughter Cards
Yes
Order Quantity

