Embedded System Development Boards and Kits
MCIMX8M-EVKB
I.MX 8M Application Processor and SOC Evaluation Kit 1600MHz CPU 3GB RAM 32MB/16GB eMMC Flash/SPI NOR Flash Android/Linux
NXP Semiconductors
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
I.MX 8M
Supported Device Technology
Application Processor and SOC
RAM Size
3GB
Program Memory Size
32MB/16GB
Program Memory Type
eMMC Flash/SPI NOR Flash
USB
2
Ethernet
1
SPI
1
UART
2
Display Interface
HDMI
Display Type
LCD
Operating Systems
Android, Linux
PC Card Interface
SD
JTAG Support
Yes
Audio Interfaces
Yes
Main Program Memory Type
Flash
Android
Android
Linux
Linux
Daughter Cards
Yes
We don't have prices now, please check later
Order Quantity

