Several Intel MAX10 and Cyclone-based development platforms from ecosystem partners offer Arduino connectors for expansion capabilities to test sensors, analog front-end and sub-systems.
List of Intel MAX 10 boards with the Arduino connector
| Board Name | Brief Description | Category | Partner |
| XLR8 | Arduino-compatible development board based on Intel MAX 10 FPGA | Development kit | Alorium Technology |
| SnōMākr | SnōMākr is a breakout board for Alorium Technology’s Snō FPGA Module | Development kit | Alorium Technology |
| FPGA Mezzanine for (Coming Soon) | Mezzannine card to add expansion capabilities (Grove, Raspberry Pi, Arduino) to 96Boards FPGA boards | Development kit | Shiratech |
| 96Boards | |||
| DE10-Lite (Coming Soon) | Development kit based on Intel MAX 10 10M50DAF484C7G Device | COTS, Development kit | Terasic |
| MAX1000 | FPGA IoT Maker Board based on Intel MAX 10 FPGA with 8K LEs | SOM, Development kit | Trenz Electronic |
| AnalogMAX | Smoke detector module with three sensors and Intel MAX 10 FPGA with 8K LEs | SOM, Development kit | Trenz Electronic |
List of Intel Cyclone 10 boards with the Arduino connector
| Board Name | Brief Description | Category | Partner |
| IoTCentipede™ (Coming Soon) |
Industry 4.0 gateway board with serial connectivity for aggregation and protocol bridging | Development Kit, pre-production board | NovTech |
| DE10-Nano | Dev kit based on Cyclone V SE 5CSEBA6U23I7 device (110K LEs) | Development kit | Terasic |
| CYC1000 | Intel Cyclone 10 LP module with 25K LEs | SOM, COTS, Development Kit | Trenz Electronic |
| Cyclone10 LP Reference Kit (Coming Soon) |
Reference kit based on CYC1000 Intel Cyclone 10 LP module with 55K Les | SOM, COTS, Development kit | Trenz Electronic |
Resources: