Programmable Logic Development Boards and Kits
SNOMAKRR10
MAX 10 FPGA Development Kit 16MHz/32MHz 2KB RAM 32KB Flash
Alorium TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Kit
Supported Device
MAX 10
Supported Device Technology
FPGA
Program Memory Size
32KB
Program Memory Type
Flash
Main Program Memory Type
Flash
RAM Size
2KB
JTAG Support
No
USB
1
Development Software
Arduino
Packaging
Box

