Arrow Electronic Components Online
MAX1000|TRENZ|limage
MAX1000|TRENZ|simage
Programmable Logic Development Boards and Kits

MAX1000

10M08SAU169C8G FPGA Development Board 12MHz 8MB RAM

Trenz Electronic GmbH
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    10M08SAU169C8G
  • Supported Device Technology
    FPGA
  • Program Memory Type
    Flash
  • Main Program Memory Type
    Flash
  • ADC
    7
  • JTAG Support
    Yes
  • UART
    1
  • SPI
    1
  • I2C
    1
  • GPIO
    23
  • USB
    1
  • Audio Interfaces
    No
  • Push Buttons and Switches
    2
  • Number of LEDs
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources