Terasic IncP0496Programmable Logic Development Boards and Kits
DE10-Nano Development Kit
The DE10-Nano Development Kit presents a robust hardware design platform built around the Intel System-on-Chip (SoC) FPGA, which combines the latest dual-core Cortex-A9 embedded cores with industry-leading programmable logic for ultimate design flexibility. Users can now leverage the power of tremendous re-configurability paired with a high-performance, low-power processor system. Altera’s SoC integrates an ARM-based hard processor system (HPS) consisting of processor, peripherals and memory interfaces tied seamlessly with the FPGA fabric using a high-bandwidth interconnect backbone. The DE10-Nano development board is equipped with high-speed DDR3 memory, analog to digital capabilities, Ethernet networking, and much more that promise many exciting applications.
The DE10-Nano Development Kit contains all the tools needed to use the board in conjunction with a computer that runs the Microsoft Windows XP or later.
Specifications:
FPGA Device
-
Intel Cyclone® V SE 5CSEBA6U23I7 device (110K LEs)
-
Serial configuration device – EPCS64 (revision B2 or later)
-
USB-Blaster II onboard for programming; JTAG Mode
-
HDMI TX, compatible with DVI 1.0 and HDCP v1.4
-
2 push-buttons
-
4 slide switches
-
8 green user LEDs
-
Three 50MHz clock sources from the clock generator
-
Two 40-pin expansion headers
-
One Arduino expansion header (Uno R3 compatibility), can be connected with Arduino shields
-
One 10-pin Analog input expansion header (shared with Arduino Analog input)
-
A/D converter, 4-pin SPI interface with FPGA
HPS (Hard Processor System)
-
800MHz Dual-core ARM Cortex-A9 processor
-
1GB DDR3 SDRAM (32-bit data bus)
-
1 Gigabit Ethernet PHY with RJ45 connector
-
USB OTG Port, USB Micro-AB connector
-
Micro SD card socket
-
Accelerometer (I2C interface + interrupt)
-
UART to USB, USB Mini-B connector
-
Warm reset button and cold reset button
-
One user button and one user LED
-
LTC 2x7 expansion header
Block Diagram of the DE10-Nano Board

Documents
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Kit | |
| 5CSEBA6U23I7 | |
| FPGA | |
| 1GB | |
| 1 | |
| 4 | |
| 1 | |
| 40 | |
| 3 | |
| 1 | |
| LCD | |
| HDMI | |
| 7 | |
| 9 | |
| Win 7 64-Bit|Win XP|Linux | |
| Linux | |
| Win 7 64-Bit|Win XP |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

