TE Connectivity Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Output Voltage RMS - (V) | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Burden - (VA) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Accuracy | Case Size | Package Type | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CTX01-18738-R
Inductor Power Wirewound 0.21uH/0.151uH 10% 300KHz 50A 0.00029Ohm DCR T/R
|
Stock
3,470
$0.41
Per Unit
|
Eaton | Inductor Surface Mount | Power | Wirewound | 0.21u(OCL)/0.151u | 10% | 50 | 55 | 300K | 0.00029(Typ) | 11 | 8 | 7.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||
NIN-FB6R8KTR285F
Inductor RF Chip Molded Wirewound 6.8uH 10% 7.96MHz 50Q-Factor 0.285A 1.2Ohm DCR 1812 T/R
|
Stock
1,366
$0.1034
Per Unit
|
NIC Components | Inductor Surface Mount | RF Chip | Wirewound | Molded | 6.8u | 10% | 7.96M | 0.285 | 7.96M | 1.2 | 27M | 1812 | 4.9 | 3.4 | 3.4 | Tape and Reel | 2 | 50 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
|
Top Purchased
DR74-101-R
Inductor Power Shielded Drum Core 101.6uH/100uH 20% 100KHz Ferrite 0.86A 0.383Ohm DCR T/R
|
Stock
20,467
From $0.7826 to $0.8491
Per Unit
|
Eaton | Inductor Surface Mount | Power | Drum Core | Shielded | 101.6u(OCL)/100u | Ferrite | 20% | 0.86 | 0.99 | 100K | 0.383(Typ) | 7.6 | 7.6 | 4.35 | Tape and Reel | 2 | Unknown | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||
SRU3028-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Ferrite 0.72A 0.16Ohm DCR T/R
|
Stock
30
From $0.0446 to $0.0461
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | 10u | Ferrite | 20% | 7.96M | 0.72 | 0.86(Typ) | 100K | 0.16 | 35M(Typ) | 3.5 | 3.5 | 3 | Tape and Reel | 4 | 20 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
SRU5018-3R5Y
Inductor Power Shielded Wirewound 3.5uH 30% 100KHz 9Q-Factor Ferrite 2.1A 0.032Ohm DCR T/R
|
Stock
2
$0.0108
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | 3.5u | Ferrite | 30% | 7.96M | 2.1 | 1.7(Typ) | 100K | 0.032 | 90M | 5.4 | 5.4 | 2 | Tape and Reel | 4 | 9 | No | Yes | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4547.102NLT
Inductor Power Molded Wirewound 1uH 20% 100KHz 3.6A 0.05Ohm DCR T/R
|
Stock
9,000
From $0.54 to $0.61
Per Unit
|
Pulse Electronics | Inductor Surface Mount | Power | Wirewound | Molded | 1u | 20% | 3.6 | 5.8 | 100K | 0.05 | 3.8 | 3.4 | 1.5 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||
SLF12575T-330M3R2-PF
Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 3.4A 0.0474Ohm DCR T/R
|
Stock
1,628
From $0.935 to $1.40
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 33u | Ferrite | 20% | 3.4(Typ) | 3.2 | 1K | 0.0474 | 12.8 | 12.8 | 7.85 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||
LSXNH8080XKL3R3MJG
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 4.3A 0.0247Ohm DCR 3131 T/R
|
Stock
1,001
$0.1477
Per Unit
|
TAIYO YUDEN | Inductor Surface Mount | Power | Wirewound | Shielded | 3.3u | Ferrite | 20% | 100K | 4.3 | 4.2 | 100K | 0.0247 | 50M | 3131 | 8.2 | 8.2 | 3 | Tape and Reel | 2 | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
LQG18HN56NJ00D
Inductor RF Chip Unshielded Multi-Layer 0.056uH 5% 100MHz 12Q-Factor Air 0.4A 0.75Ohm DCR 0603 T/R
|
Stock
3,400
$0.039
Per Unit
|
Murata Manufacturing | Inductor Surface Mount | RF Chip | Multi-Layer | Unshielded | 0.056u | Air | 5% | 100M | 0.4 | 100M | 0.75 | 1100M | 0603 | SMD | 1.75 | 0.95 | 0.95 | 1.6 | 0.8 | 0.8 | Tape and Reel | 2 | 12 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
VLF504012MT-4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.83A 0.12Ohm DCR T/R
|
Stock
4
$0.0165
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 4.7u | Ferrite | 20% | 1.83(Typ) | 1.75 | 1M | 0.12 | 5.3 | 4.3 | 1.2 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||
DFEG10040D-1R5M=P3
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 14A 0.005Ohm DCR 4339 T/R Automotive AEC-Q200
|
Stock
1
$0.0658
Per Unit
|
Murata Manufacturing | Inductor Surface Mount | Power | Wirewound | Shielded | 1.5u | Metal | 20% | 14 | 14 | 100K | 0.005 | 4339 | 11.2 | 10.3 | 4 | Tape and Reel | 2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
VLS3012T-2R2M1R5
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz 1.9A 0.098Ohm DCR 1212 T/R
|
Stock
2
$0.0249
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 2.2u | 20% | 1.9(Typ) | 1.5 | 1M | 0.098 | 1212 | 3.1 | 3.1 | 1.2 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
SLF12565T-680M2R0-H
Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 2.4A 0.09444Ohm DCR Automotive AEC-Q200 T/R
|
Stock
3
$0.1744
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Shielded | 68u | Ferrite | 20% | 2.4(Typ) | 2 | 1K | 0.09444 | 12.8 | 12.8 | 6.85 | Tape and Reel | 2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||
PISA2812-681M-04
Inductor Power Molded/Shielded Wirewound 680uH 20% 1KHz Ferrite 0.19A 5.73Ohm DCR T/R Automotive AEC-Q200
|
Stock
1,200
From $0.642 to $0.6747
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 680u | Ferrite | 20% | 0.19 | 0.19 | 1K | 5.73 | 7.5 | 7.5 | 3.6 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
0402ASM-2N2K-08
Inductor RF Chip Molded Wirewound 0.0022uH 10% 250MHz 59Q-Factor Ceramic 1.22A 0.065Ohm DCR 0402 T/R Automotive AEC-Q200
|
Stock
970
$0.2188
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | 0.0022u | Ceramic | 10% | 900M | 1.22 | 250M | 0.065 | 10800M | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 2 | 59 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
LK10051R8K-T
Inductor RF Shielded Multi-Layer 1.8uH 10% 10MHz 20Q-Factor Ferrite 0.02A 1.16Ohm DCR 0402 T/R
|
Stock
8,725
From $0.0273 to $0.086
Per Unit
|
TAIYO YUDEN | Inductor Surface Mount | RF | Multi-Layer | Shielded | 1.8u | Ferrite | 10% | 10M | 0.02 | 10M | 1.16 | 45M | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 2 | 20 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
AISC-0805-R047G-T
Inductor RF Wirewound 0.047uH 2% 200MHz 50Q-Factor Ceramic 0.5A 0.31Ohm DCR 0805 T/R
|
Stock
359
From $0.0173 to $0.0185
Per Unit
|
Abracon | Inductor Surface Mount | RF | Wirewound | 0.047u | Ceramic | 2% | 500M | 0.5 | 200M | 0.31 | 1600M | 0805 | 2.29 | 1.73 | 1.55 | Tape and Reel | 2 | 50 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
HCM0703-R82-R
Inductor Power Shielded Wirewound 0.82uH/0.49uH 20% 100KHz Powdered Iron 13A 0.008Ohm DCR T/R
|
Stock
26,445
From $0.82 to $1.21
Per Unit
|
Eaton | Inductor Surface Mount | Power | Wirewound | Shielded | 0.82u(OCL)/0.49u | Powdered Iron | 20% | 13 | 24 | 100K | 0.008(Typ) | 7.4 | 7 | 3 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||
SM91604L-E
Telecom Transformer 1:1 0.9Ohm Prim. DCR 1.3Ohm Sec. DCR 24 Terminal SMD
|
Stock
200
From $6.503 to $6.945
Per Unit
|
Bourns | Telecom Transformers | LAN Transformer | 1:1 | 1.3 | 4680VDC | -2@100MHz to 125MHz | -4@100MHz to 125MHz | 0.9 | SMD | 33 | 10.5 | 19.6 | Tape and Reel | 24 | Yes | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
NPIS65LS1R2YTRF
Inductor Power Shielded Wirewound 1.2uH 30% 100KHz 5.4A 0.013Ohm DCR 2424 T/R
|
Stock
1,200
$0.1195
Per Unit
|
NIC Components | Inductor Surface Mount | Power | Wirewound | Shielded | 1.2u | 30% | 5.4 | 8.35 | 100K | 0.013 | 100M | 2424 | 6.3 | 6.3 | 4.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||
UP1B-680-R
Inductor Power Wirewound 73.52uH/68uH 20% 100KHz Ferrite 0.58A 0.732Ohm DCR T/R
|
Stock
7
$1.4726
Per Unit
|
Eaton | Inductor Surface Mount | Power | Wirewound | 73.52u(OCL)/68u | Ferrite | 20% | 0.58 | 0.67 | 100K | 0.732 | SMD | 8.89 | 6.1 | 5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||
NLCV32T-4R7M-PFR
Inductor Power Molded/Unshielded Wirewound 4.7uH 20% 7.96MHz 15Q-Factor Ferrite 0.9A 0.24Ohm DCR 1210 T/R
|
Stock
3
$0.0148
Per Unit
|
TDK | Inductor Surface Mount | Power | Wirewound | Molded/Unshielded | 4.7u | Ferrite | 20% | 7.96M | 0.9 | 0.9 | 7.96M | 0.24 | 46M | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 2 | 15(Typ) | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||
SRP0420-R68K
Inductor Power Shielded Wirewound 0.68uH 10% 100KHz 11Q-Factor Metal Alloy Powder 9.3A 0.0132Ohm DCR T/R
|
Stock
300
From $0.0569 to $0.0618
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | 0.68u | Metal Alloy Powder | 10% | 25.2M | 9.3(Typ) | 10.5(Typ) | 100K | 0.0132 | 64M(Typ) | 4.6 | 4.4 | 2 | Tape and Reel | 2 | 11(Typ) | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
SRP1038CC-R22M
Inductor Power Shielded Wirewound 0.22uH 20% 100KHz 10Q-Factor Carbonyl Powder 40A 0.001Ohm DCR 4040 T/R
|
Stock
475
From $0.1703 to $0.1819
Per Unit
|
Bourns | Inductor Surface Mount | Power | Wirewound | Shielded | 0.22u | Carbonyl Powder | 20% | 40(Typ) | 75(Typ) | 100K | 0.001 | 155M(Typ) | 4040 | SMD | 11.5 | 10.3 | 4 | Tape and Reel | 2 | 10 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
LQW15AN56NJ80D
Inductor RF Chip Unshielded Wirewound 0.056uH 5% 100MHz 25Q-Factor Non Magnetic 0.34A 0.996Ohm DCR 0402 T/R
|
Stock
106
From $0.0116 to $0.0121
Per Unit
|
Murata Manufacturing | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | 0.056u | Non Magnetic | 5% | 200M | 0.34 | 100M | 0.996 | 2900M | 0402 | 1.1 | 0.7 | 0.6 | Tape and Reel | 2 | 25 | No | No | No | No | EAR99 | No |