Reduced Price
NIC ComponentsNIN-FB6R8KTR285FInductor Surface Mount
Inductor RF Chip Molded Wirewound 6.8uH 10% 7.96MHz 50Q-Factor 0.285A 1.2Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| 6.8u | |
| 10% | |
| 7.96M | |
| 0.285 | |
| 1.2 | |
| 50 | |
| 7.96M | |
| 27M | |
| 2 | |
| 1812 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4.9 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This rf chip NIN-FB6R8KTR285F surface mount inductor from NIC Components is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 105 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 6.8u H. This SMD inductor has a maximum DC current of 285m A with a maximum resistance of 1.2 Ohm. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 27M Hz. It has a tolerance of 10%. This device utilizes wirewound technology. This product is 4.9 mm long, 3.4 mm tall and 3.4 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

