50-75% Off
BournsSRU3028-100MInductor Surface Mount
Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Ferrite 0.72A 0.16Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 0.72 | |
| 0.86(Typ) | |
| 0.16 | |
| 20 | |
| 7.96M | |
| 35M(Typ) | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 3.5 | |
| 3 |
This power SRU3028-100M surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 720m A with a maximum resistance of 160m Ohm. It has an inductance of 10u H. This product is 3.5 mm long, 3 mm tall and 3.5 mm deep. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 35M(Typ) Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

