Reduced Price
TAIYO YUDENLK10051R8K-TInductor Surface Mount
Inductor RF Shielded Multi-Layer 1.8uH 10% 10MHz 20Q-Factor Ferrite 0.02A 1.16Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1.8u | |
| 10% | |
| 10M | |
| 0.02 | |
| 1.16 | |
| 20 | |
| 10M | |
| 45M | |
| 2 | |
| 0402 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

