50-75% Off
TDKSLF12565T-680M2R0-HInductor Surface Mount
Inductor Power Shielded Wirewound 68uH 20% 1KHz Ferrite 2.4A 0.09444Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 68u | |
| 20% | |
| 1K | |
| 2.4(Typ) | |
| 2 | |
| 0.09444 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 6.85 |
This power SLF12565T-680M2R0-H surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 12.8 mm long, 6.85 mm tall and 12.8 mm deep. This SMD inductor has a maximum DC current of 2.4(Typ) A with a maximum resistance of 94.44m Ohm. It has an inductance of 68u H. It has a tolerance of 20%. Its test frequency is 1K Hz. This device utilizes wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

