BournsSRU5018-3R5YInductor Surface Mount
Inductor Power Shielded Wirewound 3.5uH 30% 100KHz 9Q-Factor Ferrite 2.1A 0.032Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.5u | |
| 30% | |
| 100K | |
| 2.1 | |
| 1.7(Typ) | |
| 0.032 | |
| 9 | |
| 7.96M | |
| 90M | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.4 | |
| Surface Mount | |
| 5.4 | |
| 2 |
Make any circuit look clean and compact using this power SRU5018-3R5Y surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 5.4 mm long, 2 mm tall and 5.4 mm deep. This SMD inductor has a maximum DC current of 2.1 A with a maximum resistance of 32m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 90M Hz. It has an inductance of 3.5u H. This device utilizes wirewound technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

