EatonUP1B-680-RInductor Surface Mount
Inductor Power Wirewound 73.52uH/68uH 20% 100KHz Ferrite 0.58A 0.732Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 73.52u(OCL)/68u | |
| 20% | |
| 100K | |
| 0.58 | |
| 0.67 | |
| 0.732 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 6.1 | |
| 5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
