TDKNLCV32T-4R7M-PFRInductor Surface Mount

Inductor Power Molded/Unshielded Wirewound 4.7uH 20% 7.96MHz 15Q-Factor Ferrite 0.9A 0.24Ohm DCR 1210 T/R

Make any circuit look clean and compact using this power NLCV32T-4R7M-PFR surface mount inductor from TDK. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes wirewound technology. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 46M Hz. It has an inductance of 4.7u H. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 240m Ohm. It has a tolerance of 20%.

Import TariffMay apply to this part

3 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1728+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Japan
         
      • Price: $0.0148
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1728+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 3 parts
      • Price: $0.0148

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.