Analog Devices' Pmod board portfolio encompasses proven reference designs ("Circuits from the Lab"), sensors, and data converters.
Featured List of "Circuits from the Lab" Pmod Connectors
| Board Part # |
Description |
|
EVAL-CN0326-PMDZ
|
A completely isolated low power PH sensor signal conditioner and digitizer with automatic temperature
compensation for high accuracy |
|
EVAL-CN0335-PMDZ
|
Processes ±10V input signals using a single 3.3V supply. The total error after room temperature calibration is less than ±0.1% FSR over a ±10˚C temperature change, making it ideal for a wide variety of industrial measurements |
|
EVAL-CN0336-PMDZ
|
Processes 4 mA to 20 mA input signals using a single 3.3 V supply. The total error after room temperature calibration is ±0.06% FSR over a ±10°C temperature change, making it ideal for a wide variety of industrial measurements |
|
EVAL-CN0337-PMDZ
|
Processes the output of a PT100 RTD and includes an innovative circuit for lead-wire compensation using a standard 3-wire connection |
|
EVAL-CN0346-PMDZ
|
A relative humidity sensing circuit which can be connected up to any Pmod compatible host controller board |
|
EVAL-CN0349-PMDZ
|
A fully isolated conductivity measurement data acquisition system |
|
EVAL-CN0354-PMDZ
|
A low power multi-channel thermocouple measurement system with cold junction compensation |
|
EVAL-CN0355-PMDZ
|
A low power signal conditioner for resistive bridge type sensors and includes a temperature compensation channel |
|
EVAL-CN0357-PMDZ
|
An electrochemical gas sensing signal conditioning solution, designed to work with many electrochemical gas sensors down to resolutions of 1 part per million (ppm) |
|
EVAL-CN0179-PMDZ
|
A 4 mA-to-20 mA current loop transmitter for communication between a process control system and its actuator |
| EVAL-CN0216-PMDZ |
A precision weigh scale signal conditioning system. Ultralow noise, low offset voltage, and low drift amplifiers are used at the front end for amplification of the low-level signal from the load cell |
Featured List of Data Converter Pmod Connectors
| Board Part # |
Description |
| EVAL-AD7942-PMDZ |
14-Bit, 250 kSPS PulSAR®, pseudo differential ADC in MSOP/LFCSP |
| EVAL-AD7946-PMDZ |
14-Bit, 500 ksPS PulSAR® ADC in MSOP |
| EVAL-AD7685-PMDZ |
16-Bit, 250 ksPS PulSAR® ADC in MSOP/QFN |
|
EVAL-AD7686-PMDZ
|
500 ksPS 16-Bit PulSAR® A/D converter in MSOP/QFN |
|
EVAL-AD7687-PMDZ
|
16-Bit, 1.5 LSB INL, 250 ksPS PulSAR® differential ADC in MSOP/QFN |
|
EVAL-AD7688-PMDZ
|
500 ksPS 16-Bit DIfferential PulSAR® A/D converter in µSOIC/QFN
|
|
EVAL-AD7690-PMDZ
|
18-Bit, 1.5 LSB INL, 400 kspS PulSAR® differential ADC in MSOP/QFN |
|
EVAL-AD7691-PMDZ
|
18-Bit, 1.5 LSB INL, 250 ksPS PulSAR® differential ADC in MSOP/QFN |
|
EVAL-AD7693-PMDZ
|
16-Bit, ±0.5 LSB, 500 kSPS PulSAR® differential A/D converter in MSOP/QFN |
|
EVAL-AD7980-PMDZ
|
16-Bit, 1 MSPS, PulSAR® ADC in MSOP/LFCSP |
|
EVAL-AD7982-PMDZ
|
18-Bit, 1 MSPS PulSAR® 7 mW ADC in MSOP/LFCSP |
|
EVAL-AD7983-PMDZ
|
16-BIt, 1.33 MSPS PulSAR® ADC in MSOP/QFN |
|
EVAL-AD7984-PMDZ
|
18-Bit, 1.33 MSPS PulSAR® 10.5 mW ADC in MSOP/QFN |
|
EVAL-AD7988-1-PMDZ
|
16-Bit, 100ksps, ultra-low power 16-Bit SAR ADC |
|
EVAL-AD7988-5-PMDZ
|
16-Bit, 500ksps, ultra-low power 16 bit SAR ADC |
Resources:
1. List of Intel boards with the Pmod connector
Learn more about Analog Devices Solutions for FPGA-Based Designs.