Analog DevicesEVAL-AD7690-PMDZData Conversion Development Boards and Kits
Precision ADC Pmod Compatible Board for AD7690 – a 18-Bit, 1.5 LSB INL, 400 kSPS PulSAR® Differential ADC in MSOP/LFCSP
Precision ADC Pmod Compatible Board for AD7690 – a 18-Bit, 1.5 LSB INL, 400 kSPS PulSAR® Differential ADC in MSOP/LFCSP
The EVAL-AD7690-PMDZ is a Pmod-compatible, small form factor, low-cost analog-to-digital evaluation/prototyping board. When prototyping, this board is used in conjunction with your favorite MCU or FPGA development board which has the SPI Pmod peripheral connector enabling you to quickly develop software for your system.
This board can also be operated as an evaluation board using the System Demonstration Platform (EVAL-SDP-CB1Z) and an adaptor board (SDP-PMD-IB1Z). When operated with the System Demonstration Platform, a LabView software GUI is provided enabling the user to perform analysis of the ADC's performance.
Features:
-
18-bit, Analog to Digital Converters
-
400 KSPS
-
Standard SPI PMOD header/pin out
-
Connectable to 3rd Party FPGA and MCU Platforms
Applications:
-
Battery-powered equipment
-
Medical instruments
-
Data acquisition
-
Instrumentation
-
Process controls
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD7690 | |
| ADC | |
| 18 | |
| 400K | |
| Win 7 32-bit|Win 7 64-bit|Win Vista 32-bit|Win Vista 64-bit|Win XP SP2 32-bit | |
| Yes | |
| No |
Compatible Boards:
-
EVAL-SDP-CB1Z: Blackfin® (SDP-B) controller board
-
SDP-PMD-IB1Z: Pmod to SDP Adaptor Board
Related ADI parts:
-
AD7690: 18-Bit, 1.5 LSB INL, 400 kSPS PulSAR® Differential ADC in MSOP/LFCSP
Reference Documentation:
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
