Analog DevicesEVAL-AD7982-PMDZData Conversion Development Boards and Kits

Precision ADC Pmod Compatible Board for AD7982- a 18-Bit, 1 MSPS PulSAR 7 mW ADC in MSOP/LFCSP

Precision ADC Pmod Compatible Board for AD7982- a 18-Bit, 1 MSPS PulSAR 7 mW ADC in MSOP/LFCSP

The EVAL-AD7982-PMDZ is a Pmod-compatible, small form factor, low-cost analog-to-digital evaluation/prototyping board. When prototyping, this board is used in conjunction with your favorite MCU or FPGA development board which has the SPI Pmod peripheral connector enabling you to quickly develop software for your system.

This board can also be operated as an evaluation board using the System Demonstration Platform (EVAL-SDP-CB1Z) and an adaptor board (SDP-PMD-IB1Z). When operated with the System Demonstration Platform, a LabView software GUI is provided enabling the user to perform analysis of the ADC's performance.

Features:

  • 18-bit, Analog to Digital Converters

  • 1 MSPS

  • Standard SPI PMOD header/pin out

  • Connectable to 3rd Party FPGA and MCU Platforms

Applications:

  • Battery-powered equipment

  • Medical instruments

  • Data acquisition

  • Instrumentation

  • Process controls

Compatible Boards

Related ADI parts:

  • AD7982: 18-Bit, 1 MSPS PulSAR 7 mW ADC in MSOP/LFCSP

Reference Documentation:

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $33.59
    1. 1+$33.59

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.