Analog DevicesEVAL-CN0335-PMDZDevelopment Kits and Tools
12-Bit, 300 kSPS, Single-Supply, Fully Isolated, Data Acquisition System for ±10 V Inputs
Reference Design: 12-Bit, 300 kSPS, Single-Supply, Fully Isolated, Data Acquisition System for ±10 V Inputs
EVAL-CN0335-PMDZ is Pmod interface board with a completely isolated 12-bit, 300 kSPS data acquisition system utilizing only three active devices. The system processes ±10 V input signals using a single 3.3 V supply. The total error after room temperature calibration is less than ±0.1% FSR over a ±10°C temperature change, making it ideal for a wide variety of industrial measurements. The small footprint of the circuit makes this combination an industry-leading solution for data acquisition systems where accuracy, speed, cost, and size play a critical role. Both data and power are isolated, thereby making the circuit robust to the high voltages and ground-loop interference often encountered in harsh industrial environments.
Block Diagram:

Features:
-
Industrial level signal conditioning
-
Single supply
-
Fully isolated
Applications:
-
Battery-powered systems
-
Handheld meters
-
Medical instruments
-
Instrumentation and control systems
-
Data acquisition systems
-
Optical sensors
-
Diagnostic/monitoring
Functional Test Setup
The following equipment is needed:
-
PC with a USB port Windows® XP or Windows Vista®
-
(32-bit), or Windows® 7/8 (64 or 32-bit)
-
EVAL-CN0335-PMDZ circuit evaluation board
-
EVAL-SDP-CB1Z SDP evaluation board
-
SDP-PMD-IB1Z interposer board
-
CN0335 evaluation software
-
Precision voltage source

| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Data Acquisition Tools | |
| AD7091R/AD8606/ADUM5401 | |
| ADC/Digital Isolator/OP Amp |
Compatible FPGA Boards
-
EVAL-SDP-CB1Z: Blackfin® (SDP-B) controller board
-
SDP-PMD-IB1Z: Pmod to SDP Adaptor Board
Related ADI parts:
-
AD8606: Precision, Low Noise, RRIO, CMOS Op Amp (Dual)
-
ADUM5401: Quad-Channel Isolators with Integrated DC/DC Converter (3/1 channel directionality)
-
AD7091R: 1 MSPS, Ultralow Power, 12-Bit ADC in 10-Lead LFCSP and MSOP
Reference Documentation
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

