Infineon Technologies AGIPTG007N06NM5ATMA1MOSFET
OptiMOS™ 5 power MOSFET in TOLG package for higher thermal cycling on board performance
The OptiMOS™ power MOSFET IPTG007N06NM5ATMA1 comes in the improved TO-Leaded package with gullwing leads. With a compatible footprint to TO-Leadless, TOLG allows excellent electrical performance compared to D2PAK 7-pin with ~60 percent board space reduction. This new package in OptiMOS™ 5 - 60 V offers very low RDS(on) and is optimized to handle high current >300 A.
Thanks to the flexibility of gullwing leads, OptiMOS™ in TOLG package shows excellent solder joint reliability on Al-IMS board. This results in 2x higher thermal cycling on board (TCoB) compared to the standard requirements (IPC-9701).
Among the key benefits, TOLG ensures high efficiency, lower EMI as well as high power density.
Features
- • Best in class technology
- • High current rating >300 A
- • Low ringing and voltage overshoot
- • 60 % space board reduction compared to D2PAK 7-pin
- • Gullwing leads
Benefits
- • High performance capability
- • High system reliability
- • High efficiency and lower EMI
- • Optimized board utilization
- • High thermal cycling on board performance
Target applications
- • E-scooter
- • Light electric vehicles
- • Power Tools
- • Battery Management systems
Related Products
IPTC012N08NM5ATMA1
IPTC014N08NM5ATMA1
IPTC015N10NM5ATMA1
IPTC019N10NM5ATMA1
IPTG014N10NM5ATMA1
IPTG011N08NM5ATMA1
IPTG210N25NM3FDATMA1
IPTG111N20NM3FDATMA1
Additional Supporting Materials
Product brochure: OptiMOS™ power MOSFET in TOLx family
Whitepaper: New power MOSFET packaging - The TOLx family: TOLL, TOLG, TOLT
Product presentation TOLG: MOSFET OptiMOS™ TOLG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Seven Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| 20 | |
| 53 | |
| 0.75@10V | |
| 216@10V | |
| 216 | |
| 16000@30V | |
| 3800 | |
| 22 | |
| 18 | |
| 76 | |
| 38 | |
| -55 | |
| 175 | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.3 |
| Largeur du paquet | 8.55 |
| Longueur du paquet | 9.75 |
| Carte électronique changée | 8 |
| Onglet | Tab |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HSOG |
| 9 |
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

