Infineon Technologies AGIPTC014N08NM5ATMA1MOSFET
OptiMOS™ 5 power MOSFET in TOLT package for higher thermal cycling on board performance
The OptiMOS™ power MOSFET IPTC014N08NM5ATMA1 comes in the improved TO-Leaded package with gullwing leads. With a compatible footprint to TO-Leadless, TOLT allows excellent electrical performance compared to D2PAK 7-pin with ~60 percent board space reduction. This new package in OptiMOS™ 5 - 60 V offers very low RDS(on) and is optimized to handle high current >300 A.
Thanks to the flexibility of gullwing leads, OptiMOS™ in TOLT package shows excellent solder joint reliability on Al-IMS board. This results in 2x higher thermal cycling on board (TCoB) compared to the standard requirements (IPC-9701).
Among the key benefits, TOLT ensures high efficiency, lower EMI as well as high power density.
Features
- • Optimized for motor drives and battery powered applications
- • Optimized for top side cooling
- • High current capability
- • 175° Crated
- • 100% avalanche tested
- • Superior thermal performance
- • N-channel
- • Pb-free lead plating; RoHS compliant
- • Halogen-free according to IEC61249-2-21
Benefits
- • Increased system efficiency enabling extended battery life time
- • High power density
- • Superior thermal performance
- • Saving in cooling system
- • Minimized thermal resistance to heatsink
Target applications
- • Power tools
- • Light electric vehicles
- • Battery Management systems
Related Products
IPTC012N08NM5ATMA1
IPTC015N10NM5ATMA1
IPTC019N10NM5ATMA1
IPTG014N10NM5ATMA1
IPTG011N08NM5ATMA1
IPTG210N25NM3FDATMA1
IPTG111N20NM3FDATMA1
Additional Supporting Materials
Product brochure: OptiMOS™ power MOSFET in TOLx family
Whitepaper: New power MOSFET packaging - The TOLx family: TOLL, TOLG, TOLT
Product presentation TOLT: MOSFET OptiMOS™ TOLT
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Octal Drain Seven Source | |
| OptiMOS 5 | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| 20 | |
| -55 to 175 | |
| 37 | |
| 1.4@10V | |
| 144@10V | |
| 144 | |
| 10000@40V | |
| 3800 | |
| 46 | |
| 15 | |
| 52 | |
| 25 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.3 mm |
| Largeur du paquet | 10.1 mm |
| Longueur du paquet | 9.9 mm |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HDSOP |
| 16 |
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

