CHEMI-CON Capacitors
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Capacitance Value | Voltage | Tolerance | Body Material | Microwave Application | Body Plating | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
APXE6R3ARA121ME61G
Cap Aluminum Polymer 120uF 6.3VDC 20%( 5 X 5.8mm) SMD 0.024 Ohm 2.5A 15000h 105°C T/R
|
Scorte
2.000
Da $0.2714 a $0.2999
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer | 120uF | 6.3VDC | 20% | 0.024 | Super Low | Cylindrical | 2.5 | 151@2Min | 0.12 | 15000 | 2 | E61 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKXJ201ELL561MM50S
Cap Aluminum Lytic 560uF 200V 20% (18 X 50mm) Radial 7.5mm 1.945A 12000h 105°C Bulk Automotive AEC-Q200
|
Scorte
1
$2.69
Per unità
|
United Chemi Con | Condensatore alluminio | Electrolytic | 560uF | 200VDC | 20% | Aluminum Cylindrical Can | 1.945 | 4580@1Min|2265@5Min | 7.5 | 0.2 | Radial | 12000 | Endurance with Ripple Current|Long Life|Non Solvent Resistant | 2 | 18 X 50 | 50 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ELXV500ELL471MK25S
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1.5A 5000h 105°C Bulk Automotive AEC-Q200
|
Scorte
1.000
$0.3376
Per unità
|
United Chemi Con | Condensatore alluminio | Electrolytic | 470uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 1.5 | 235@2Min | 5 | 0.1 | Radial | 5000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EKMG101ELL221MK25S
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 0.44A 1000h 105°C Bulk
|
Scorte
1.820
Da $0.3105 a $0.3115
Per unità
|
United Chemi Con | Condensatore alluminio | Electrolytic | 220uF | 100VDC | 20% | Aluminum Cylindrical Can | 0.44 | 660@1Min | 5 | 0.08 | Radial | 1000 | Endurance with Ripple Current|Solvent Resistant | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
ELXZ250ELL470MEB5D
Cap Aluminum Lytic 47uF 25V 20% (5 X 11.5mm) Radial 2mm 0.175A 2000h 105°C Bulk Automotive AEC-Q200
|
Scorte
3.000
$0.0353
Per unità
|
United Chemi Con | Condensatore alluminio | Electrolytic | 47uF | 25VDC | 20% | Very Low | Aluminum Cylindrical Can | 0.175 | 11.75@2Min | 2 | 0.14 | Radial | 2000 | Solvent Resistant|Very Low Impedance | 2 | 5 X 11.5 | 11.5 | 5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | No | ||||||||||||||
EMVY500ARA221MJA0G
Cap Aluminum Lytic 220uF 50V 20% (10 X 10mm) SMD 0.5A 2000h 105°C T/R Automotive AEC-Q200
|
Scorte
1.500
Da $0.2596 a $0.2902
Per unità
|
United Chemi Con | Condensatore alluminio | Electrolytic | 220uF | 50VDC | 20% | Low | Cylindrical | 0.5 | 110@2Min | 0.12 | 2000 | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
ELXZ630ELL471MK30S
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30mm) Radial 5mm 2.09A 7000h 105°C Bulk Automotive AEC-Q200
|
Scorte
1.000
$0.3682
Per unità
|
United Chemi Con | Condensatore alluminio | Electrolytic | 470uF | 63VDC | 20% | Very Low | Aluminum Cylindrical Can | 2.09 | 296@2Min | 5 | 0.08 | Radial | 7000 | Solvent Resistant|Very Low Impedance | 2 | 12.5 X 30 | 30 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EKMH630LGC104MEE0U
Large Capacitance Aluminum Electrolytic Capacitors
|
Scorte
8
$26.45
Per unità
|
United Chemi Con | Condensatore alluminio | 0.1F | 63VDC | 20% | 20 | 5000 | 0.5 | 2000 | 76.2 | No | No | No | No | No | ||||||||||||||||||||||||||||||
ESMG101ELL331MK25S
Cap Aluminum Lytic 330uF 100V 20% (12.5 X 25mm) Radial 5mm 0.76A 2000h 85°C Bulk
|
Scorte
2.078
Da $0.2651 a $0.2713
Per unità
|
United Chemi Con | Condensatore alluminio | Electrolytic | 330uF | 100VDC | 20% | Aluminum Cylindrical Can | 0.76 | 990@1Min | 5 | 0.08 | Radial | 2000 | Solvent Resistant | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | No | No | No | No | 3A999c. | No | ||||||||||||||||||
EMZJ350ARA220ME61G
Cap Aluminum Lytic 22uF 35V 20% (5 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Condensatore alluminio | Electrolytic | 22uF | 35VDC | 20% | 0.36 | Low | Cylindrical | 0.24 | 7.7@2Min | 0.12 | 2000 | 2 | E61 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EKMQ401VSN151MP30S
Cap Aluminum Lytic 150uF 400V 20% (22 X 30mm) Snap-In 10mm 0.88A 2000h 105°C
|
Scorte
200
$2.0821
Per unità
|
United Chemi Con | Condensatore alluminio | Electrolytic | 150uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.88 | 734.85@5Min | 10 | 0.15 | Snap-In | 2000 | 2 | 22 X 30 | 30 | 22 | Polar | No | No | No | No | No | 3A999c. | No | ||||||||||||||||||||
EGPA250ELL332MU35S
Cap Aluminum Lytic 3300uF 25V 20% (14.5 X 35mm) Radial 7.5mm 0.021 Ohm 3.38A 5000h 125°C Bulk Automotive AEC-Q200
|
Scorte
495
Da $1.2112 a $1.3051
Per unità
|
United Chemi Con | Condensatore alluminio | Electrolytic | 3300uF | 25VDC | 20% | 0.021 | Low | Aluminum Cylindrical Can | 3.38 | 2475@1Min | 7.5 | 0.18 | Radial | 5000 | High Ripple Current|Long Life|Solvent Resistant | 2 | 14.5 X 35 | 35 | 14.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
APSE6R3ELL471MF08S
Cap Aluminum Polymer 470uF 6.3VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.008 Ohm 4.7A 20000h 105°C Bulk
|
Scorte
438
$0.0885
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer | 470uF | 6.3VDC | 20% | 0.008 | Super Low | Aluminum Cylindrical Can | 4.7 | 592.2@2Min | 2.5 | 0.1 | Radial | 20000 | 2 | 6.3 X 8 | 8 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EMZE160ARA471MJA0G
Cap Aluminum Lytic 470uF 16V 20% (10 X 10mm) SMD 0.85A 8000h 105°C Tape
|
Scorte
3.000
Da $0.1396 a $0.1734
Per unità
|
United Chemi Con | Condensatore alluminio | Electrolytic | 470uF | 16VDC | 20% | Low | Cylindrical | 0.85 | 75.2@2Min | 0.26 | 8000 | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EKYB500ELL102MM20S
Cap Aluminum Lytic 1000uF 50V 20% (18 X 20mm) Radial 7.5mm 2.6A 10000h 105°C Bulk
|
Scorte
4.000
Da $0.6496 a $0.7624
Per unità
|
United Chemi Con | Condensatore alluminio | Electrolytic | 1000uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 2.6 | 500@2Min | 7.5 | 0.1 | Radial | 10000 | 2 | 18 X 20 | 20 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
ELXZ630ELL331MK20S
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 20mm) Radial 5mm 1.29A 7000h 105°C Bulk Automotive AEC-Q200
|
Scorte
5.703
Da $0.1603 a $0.1705
Per unità
|
United Chemi Con | Condensatore alluminio | Electrolytic | 330uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 1.29 | 207.9@2Min | 5 | 0.08 | Radial | 7000 | Solvent Resistant|Very Low Impedance | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EKYB160ELL152MJ20S
Cap Aluminum Lytic 1500uF 16V 20% (10 X 20mm) Radial 5mm 1.65A 10000h 105°C Bulk
|
Scorte
1.736
$0.2071
Per unità
|
United Chemi Con | Condensatore alluminio | Electrolytic | 1500uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 1.65 | 240@2Min | 5 | 0.16 | Radial | 10000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EKY-800ELL471ML25S
Cap Aluminum Lytic 470uF 80V 20% (16 X 25mm) Radial 7.5mm 1.7A 10000h 105°C Bulk
|
Scorte
4.000
Da $0.6409 a $0.7465
Per unità
|
United Chemi Con | Condensatore alluminio | Electrolytic | 470uF | 80VDC | 20% | Low | Aluminum Cylindrical Can | 1.7 | 376@2Min | 7.5 | 0.09 | Radial | 10000 | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
ESMQ451ELL101MM40S
Cap Aluminum Lytic 100uF 450V 20% (18 X 40mm) Radial 7.5mm 0.28A 2000h 85°C Bulk
|
Scorte
1.650
$0.673
Per unità
|
United Chemi Con | Condensatore alluminio | Electrolytic | 100uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.28 | 1900@1Min | 7.5 | 0.24 | Radial | 2000 | Non Solvent Resistant | 2 | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
APXJ160ARA271MF80J
Cap Aluminum Polymer 270uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.01 Ohm 5.08A 15000h 105°C T/R
|
Scorte
735
$0.2672
Per unità
|
United Chemi Con | Condensatore in alluminio polimerico | Polymer | 270uF | 16VDC | 20% | 0.01 | Super Low | Cylindrical | 5.08 | 864@2Min | 0.12 | 15000 | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
EKY-101ETE101MK16S
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 16mm) Radial 5mm 0.75A 10000h 105°C Ammo
|
Scorte
2.000
$0.2499
Per unità
|
United Chemi Con | Condensatore alluminio | Electrolytic | 100uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 0.75 | 100@2Min | 5 | 0.08 | Radial | 10000 | 2 | 12.5 X 16 | 16 | 12.5 | Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKZE101ELL470MJC5S
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 0.48A 4000h 105°C Bulk
|
Scorte
1
$0.1931
Per unità
|
United Chemi Con | Condensatore alluminio | Electrolytic | 47uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 0.48 | 47@2Min | 5 | 0.08 | Radial | 4000 | Low Impedance | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | No | No | No | Yes | No | EAR99 | No | No | |||||||||||||||
EMLA350ARA331MJA0G
Cap Aluminum Lytic 330uF 35V 20% (10 X 10mm) SMD 0.85A 3000h 105°C T/R
|
Scorte
1.500
Da $0.2804 a $0.3235
Per unità
|
United Chemi Con | Condensatore alluminio | Electrolytic | 330uF | 35VDC | 20% | Low | Cylindrical | 0.85 | 115.5@2Min | 0.13 | 3000 | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||
ELXY500ETC560MF15D
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 15mm) Radial 5mm 0.31A 2000h 105°C Ammo Automotive AEC-Q200
|
Scorte
3.050
$0.0586
Per unità
|
United Chemi Con | Condensatore alluminio | Electrolytic | 56uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.31 | 28@2Min | 5 | 0.1 | Radial | 2000 | High Reliability|Low Impedance|Solvent Resistant | 2 | 6.3 X 15 | 15 | 6.3 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
E32D630HPN473MCB7C
Aluminum Electrolytic Capacitors
|
Scorte
10
$20.17
Per unità
|
United Chemi Con | Condensatore alluminio | Electrolytic | 47000uF | 63VDC | Aluminum Cylindrical Can | Screw | 2000 | 2 | 50.8 X 117 | 117 | 50.8 | Polar | No | No | No | No | No |