United Chemi ConELXZ630ELL331MK20SCondensatore alluminio
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 20mm) Radial 5mm 1.29A 7000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.085@20°C@100kHz|0.17@-10°C@100kHz | |
| 1.29 | |
| 207.9@2Min | |
| 7000 | |
| Polar | |
| Solvent Resistant|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 20 | |
| 0.6 | |
| 0.5 | |
| 1.5 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

