United Chemi ConAPXE6R3ARA121ME61GCondensatore in alluminio polimerico
Cap Aluminum Polymer 120uF 6.3VDC 20%( 5 X 5.8mm) SMD 0.024 Ohm 2.5A 15000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 120uF | |
| 20% | |
| 6.3VDC | |
| 0.024 | |
| Super Low | |
| 2.5 | |
| 151@2Min | |
| 15000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.8 |
By adding one of United Chemi-con's APXE6R3ARA121ME61G conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 151@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 5.8 mm tall with a diameter of 5 mm. It has a tolerance of 20%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

