TDK Magnetics
| N. parte | Prezzo | Scorte | Produttore | Categoria | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MHQ1005PR20GT000
Inductor RF Chip Unshielded Multi-Layer 0.2uH 2% 100MHz 18Q-Factor Ceramic 0.08A 6.2Ohm DCR 0402 T/R
|
Scorte
17.958
Da $0.002 a $0.0072
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.2u | 2% | 250M | 0.08 | 100M | 6.2 | 600M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 18 | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
VLS6045EX-470M-H
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.3A 0.299Ohm DCR T/R Automotive AEC-Q200
|
Scorte
22.656
Da $0.0624 a $0.126
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 47u | 20% | 1.3(Typ) | 1.8 | 100K | 0.299 | 2 | 6.6 | 6.3 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MLF2012DR22JTD25
Inductor General Purpose Shielded Multi-Layer 0.22uH 5% 25MHz 20Q-Factor Ferrite 0.25A 0.3Ohm DCR 0805 T/R Automotive AEC-Q200
|
Scorte
706
Da $0.0032 a $0.008
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Multi-Layer | Shielded | Ferrite | 0.22u | 5% | 25M | 0.25 | 0.25 | 25M | 0.3 | 250M | 2 | 0805 | 2.2 | 1.45 | 1.05 | Tape and Reel | 20 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
TFM160808ALC-R47MTAA
Inductor Power Shielded Thin Film 0.47uH 20% 1MHz Metal 2.6A 0.062Ohm DCR 0603 T/R
|
Scorte
6.020
Da $0.0514 a $0.1025
Per unità
|
TDK | Montaggio superficie induttore | Power | Thin Film | Shielded | Metal | 0.47u | 20% | 2.6 | 2.7 | 1M | 0.062 | 2 | 0603 | 1.8 | 1 | 0.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MLG1005SR22JT000
Inductor RF Chip Unshielded Multi-Layer 0.22uH 5% 100MHz 8Q-Factor Ceramic 0.1A 4.2Ohm DCR 0402 T/R
|
Scorte
186
Da $0.0073 a $0.0076
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.22u | 5% | 100M | 0.1 | 100M | 4.2 | 450M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 8 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
NLV25T-150J-PF
Inductor General Purpose Molded/Unshielded Wirewound 15uH 5% 2.52MHz 25Q-Factor Ferrite 0.14A 4.4Ohm DCR 1008 T/R
|
Scorte
94
Da $0.0027 a $0.0068
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Wirewound | Molded/Unshielded | Ferrite | 15u | 5% | 2.52M | 0.14 | 0.14 | 2.52M | 4.4 | 26M | 2 | 1008 | 2.7 | 2.1 | 1.9 | Tape and Reel | 25 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
MHQ1005PR33HT000
Inductor RF Chip Unshielded Multi-Layer 0.33uH 3% 50MHz 13Q-Factor Ceramic 0.08A 8.2Ohm DCR 0402 T/R
|
Scorte
17.750
Da $0.008 a $0.024
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.33u | 3% | 100M | 0.08 | 50M | 8.2 | 480M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 13 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
VLBU6565100T-R22L
Inductor Power Unshielded Wirewound 0.22uH 15% 100KHz Ferrite 70A 0.000187Ohm DCR T/R
|
Scorte
3.480
Da $0.2156 a $0.2303
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Unshielded | Ferrite | 0.22u | 15% | 70(Typ) | 33(Typ) | 100K | 0.000187 | SMD | 2 | 6.5 | 6.5 | 10 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
NLFV32T-102K-EF
Inductor Power Molded/Shielded Wirewound 1000uH 10% 252KHz 25Q-Factor Ferrite 0.02A 27Ohm DCR 1210 T/R
|
Scorte
24.540
Da $0.0972 a $0.1012
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Molded/Shielded | Ferrite | 1000u | 10% | 252K | 0.02 | 0.02 | 252K | 27 | 2.4M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 25 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
HHM1525
RF Transformer 1:1 6 Terminal SMD
|
Scorte
18.388
Da $0.0349 a $0.0427
Per unità
|
TDK | Trasformatore RF | Balun Transformer | 1:1 | 1 | 6 | 2 | 0.95 | 1.25 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
VLS4012CX-101M-1
Inductor Power Shielded Wirewound 100uH 20% 1MHz Ferrite 0.43A 2.938Ohm DCR 1515 T/R
|
Scorte
35
Da $0.1199 a $0.124
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 100u | 20% | 0.43 | 0.3 | 1M | 2.938 | 2 | 1515 | 4.2 | 4.2 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
NLV25T-560J-PF
Inductor General Purpose Molded/Unshielded Wirewound 56uH 5% 2.52MHz 20Q-Factor Ferrite 0.075A 12.1Ohm DCR 1008 T/R
|
Scorte
10
Da $0.0141 a $0.0143
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Wirewound | Molded/Unshielded | Ferrite | 56u | 5% | 2.52M | 0.075 | 0.075 | 2.52M | 12.1 | 16M | 2 | 1008 | 2.7 | 2.1 | 1.9 | Tape and Reel | 20 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
MHQ0603P1N9BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0019uH 0.1nH 500MHz 16Q-Factor Ceramic 0.7A 0.12Ohm DCR 0201 T/R Automotive AEC-Q200
|
Scorte
14.468
Da $0.0544 a $0.0617
Per unità
|
TDK | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0019u | 0.1nH | 500M | 0.7 | 500M | 0.12 | 10000M | 2 | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
NLV25T-2R2J-PF
Inductor General Purpose Molded/Unshielded Wirewound 2.2uH 5% 7.96MHz 30Q-Factor Ferrite 0.2A 1.55Ohm DCR 1008 T/R
|
Scorte
574
Da $0.0256 a $0.0278
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Wirewound | Molded/Unshielded | Ferrite | 2.2u | 5% | 7.96M | 0.2 | 0.2 | 7.96M | 1.55 | 105M | SMD | 2 | 1008 | 2.7 | 2.1 | 1.9 | 2.5 | 1.8 | 2 | Tape and Reel | 30 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
B82472G4224M
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.4A 1.1Ohm DCR T/R
|
Scorte
6.013
Da $0.3083 a $0.3096
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 220u | 20% | 0.4 | 0.3 | 100K | 1.1 | 2 | 7.5 | 7.5 | 3.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MLF1005VR56JTD25
MLF1005VR56JTD25 TDK Inductor Surface Mount Inductor Power Shielded Multi-Layer 5% 25MHz 15Q-Factor Ferrite 0.12A - Arrow.com
|
Scorte
19.900
Da $0.0032 a $0.0084
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Multi-Layer | Shielded | Ferrite | 0.56u | 5% | 25M | 0.12 | 0.12 | 25M | 1.95 | 170M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 15 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
VLCF5028T-6R8N1R3-2
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 2.67A 0.056Ohm DCR 2020 T/R
|
Scorte
290
Da $0.1997 a $0.203
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 6.8u | 30% | 2.67(Typ) | 1.32 | 100K | 0.056 | 2 | 2020 | 5.2 | 5.2 | 2.8 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
B82111EC27
VHF Choke Wirewound 470uH 20% 100KHz Ferrite 300mA 6.5Ohm DCR AXL T/R
|
Scorte
582
Da $0.2151 a $0.237
Per unità
|
TDK | Induttore impiombato | VHF Choke | Wirewound | Ferrite | 470u | 20% | 0.3 | 100K | 6.5(Typ) | Axial | 25M | 2 | 27.4 | 6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
NLC453232T-151K-PF
Inductor General Purpose Molded/Unshielded Wirewound 150uH 10% 796KHz 20Q-Factor Ferrite 0.14A 6.5Ohm DCR 1812 T/R
|
Scorte
23
Da $0.0132 a $0.0134
Per unità
|
TDK | Montaggio superficie induttore | General Purpose | Wirewound | Molded/Unshielded | Ferrite | 150u | 10% | 796K | 0.14 | 0.14 | 796K | 6.5 | 7M | 2 | 1812 | 4.8 | 3.4 | 3.4 | Tape and Reel | 20 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
SPM10040XT-R68M
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 18A 0.0015Ohm DCR 4040 T/R
|
Scorte
36
Da $0.1047 a $0.1082
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 0.68u | 20% | 18(Typ) | 21(Typ) | 100K | 0.0015 | 2 | 4040 | 11.5 | 10.4 | 4 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
VLP6045LT-680M
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1A 0.455Ohm DCR T/R
|
Scorte
4
$0.019
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 68u | 20% | 1(Typ) | 1.1 | 100K | 0.455 | 2 | 6.8 | 6.8 | 4.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
B82462A4105K
Inductor Power Wirewound 1000uH 10% 100KHz Ferrite 0.11A 13Ohm DCR T/R Automotive AEC-Q200
|
Scorte
9
$0.4234
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Ferrite | 1000u | 10% | 0.11(Typ) | 0.19(Typ) | 100K | 13 | 2 | 6.2 | 6 | 3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
VLS201612HBX-4R7M-1
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.1A 0.312Ohm DCR 0806 T/R
|
Scorte
1.850
Da $0.0233 a $0.0399
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 4.7u | 20% | 1.1 | 1.2 | 1M | 0.312 | 2 | 0806 | 2.2 | 1.8 | 1.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
CLF6045T-680M
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1A 0.258Ohm DCR T/R
|
Scorte
7
$0.0256
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Ferrite | 68u | 20% | 1(Typ) | 0.79(Typ) | 100K | 0.258 | 2 | 6.4 | 6.1 | 4.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
VLS201612HBX-1R0M-1
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.42A 0.071Ohm DCR 0806 T/R
|
Scorte
1.761
Da $0.024 a $0.0437
Per unità
|
TDK | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 1u | 20% | 2.42 | 2.7 | 1M | 0.071 | 2 | 0806 | 2.2 | 1.8 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No |