10-25% di sconto
TDKNLV25T-2R2J-PFMontaggio superficie induttore
Inductor General Purpose Molded/Unshielded Wirewound 2.2uH 5% 7.96MHz 30Q-Factor Ferrite 0.2A 1.55Ohm DCR 1008 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Molded/Unshielded | |
| Ferrite | |
| 2.2u | |
| 10 | |
| 5% | |
| 7.96M | |
| 0.2 | |
| 0.2 | |
| 1.55 | |
| 30 | |
| 7.96M | |
| 105M | |
| 2 | |
| 1008 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.1 | |
| 1.9 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip NLV25T-2R2J-PF surface mount inductor from TDK to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. It has an inductance of 2.2u H. This product is 2.7 mm long, 1.9 mm tall and 2.1 mm deep. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 105M Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 1.55 Ohm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

