50-75% di sconto
TDKVLP6045LT-680MMontaggio superficie induttore
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1A 0.455Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 68u | |
| 20% | |
| 100K | |
| 1(Typ) | |
| 1.1 | |
| 0.455 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.8 | |
| Surface Mount | |
| 6.8 | |
| 4.5 |
This power VLP6045LT-680M surface mount inductor from TDK is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100K Hz. It has an inductance of 68u H. It has a tolerance of 20%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1(Typ) A with a maximum resistance of 455m Ohm. This product is 6.8 mm long, 4.5 mm tall and 6.8 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

