Murata Manufacturing Magnetics
6.072 Murata Manufacturing Magnetics
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Impedance - (Ohm) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DFE32CAHR68MR0L
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal 5A 0.017Ohm DCR 1210 Automotive T/R
|
Scorte
802
Da $0.2055 a $0.225
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 0.68u | 20% | 5 | 7 | 1M | 0.017 | SMD | 2 | 1210 | 3.5 | 2.8 | 2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||
DFE322520F-2R2M=P2
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 3.3A 0.04Ohm DCR 1210 T/R
|
Scorte
4.002
$0.2771
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 2.2u | 20% | 3.3 | 4.4 | 1M | 0.04 | SMD | 2 | 1210 | 3.5 | 2.8 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
DFE21CCNR47MELL
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 4.1A 0.029Ohm DCR 0805 T/R
|
Scorte
3.000
$0.1432
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 0.47u | 20% | 4.1 | 4.8 | 1M | 0.029 | 2 | 0805 | 2.2 | 1.4 | 0.8 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
DFE21CCN2R2MELL
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.8A 0.138Ohm DCR 0805 T/R
|
Scorte
9.000
Da $0.1335 a $0.1459
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 2.2u | 20% | 1.8 | 2.1 | 1M | 0.138 | SMD | 2 | 0805 | 2.2 | 1.4 | 0.8 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
DFE201610R-H-1R5M=P2
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 1.8A 0.118Ohm DCR 0806 T/R
|
Scorte
144.000
Da $0.161 a $0.182
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 1.5u | 20% | 1.8 | 1.8 | 1M | 0.118 | 2 | 0806 | 2.2 | 1.8 | 1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DFE2MCAH1R0MJ0L
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.4A 0.068Ohm DCR 0806 T/R Automotive AEC-Q200
|
Scorte
2.409
Da $0.2308 a $0.2907
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 1u | 20% | 2.4 | 2.5 | 1M | 0.068 | 2 | 0806 | 2.2 | 1.8 | 1.2 | Tape and Reel | Unknown | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
LQW18AN22NJ0ZD
Inductor RF Chip Unshielded Wirewound 0.022uH 5% 100MHz 40Q-Factor Non Magnetic 0.5A 0.17Ohm DCR 0603 T/R Automotive AEC-Q200
|
Scorte
2.137
Da $0.0656 a $0.105
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.022u | 5% | 250M | 0.5 | 100M | 0.17 | 4600M | 2 | 0603 | 1.8 | 1 | 1 | Tape and Reel | 40 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||
46332C
Inductor Power Shielded Bobbin Core 3.3uH 30% 10KHz 4.3A 0.029Ohm DCR T/R
|
Scorte
248
$0.67
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | Power | Bobbin Core | Shielded | 3.3u | 30% | 4.3 | 4.3 | 10K | 0.029 | 2 | 7.5 | 7.5 | 4.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
DFE201612PD-R33M=P2
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 3.8A 0.026Ohm DCR 0806 Automotive AEC-Q200 T/R
|
Scorte
3.000
$0.3155
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 0.33u | 20% | 3.8 | 4.5 | 1M | 0.026 | 2 | 0806 | 2.2 | 1.8 | 1.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
LQG15HS5N6S02D
Inductor RF Chip Unshielded Multi-Layer 0.0056uH 0.3nH 100MHz 8Q-Factor Air 0.65A 0.18Ohm DCR 0402 T/R
|
Scorte
6.918
$0.0151
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Air | 0.0056u | 0.3nH | 100M | 0.65 | 100M | 0.18 | 4500M | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
FSLM2520-1R0K=P2
Inductor RF Chip Unshielded Wirewound 1uH 10% 7.96MHz 30Q-Factor Ferrite 0.25A 0.75Ohm DCR 1008 T/R
|
Scorte
16.000
Da $0.13 a $0.141
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | Ferrite | 1u | 10% | 7.96M | 0.25 | 7.96M | 0.75 | 150M | 2 | 1008 | 2.7 | 2.2 | 1.7 | Tape and Reel | 30 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
LQW15AN12NG00D
Inductor RF Chip Unshielded Wirewound 0.012uH 2% 100MHz 30Q-Factor Non Magnetic 0.5A 0.14Ohm DCR 0402 T/R
|
Scorte
10.000
$0.042
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.012u | 2% | 250M | 0.5 | 100M | 0.14 | 5500M | 2 | 0402 | 1.1 | 0.7 | 0.6 | Tape and Reel | 30 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
LQW15AN68NG00D
Inductor RF Chip Unshielded Wirewound 0.068uH 2% 100MHz 20Q-Factor Non Magnetic 0.14A 1.96Ohm DCR 0402 T/R
|
Scorte
3
$0.0431
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.068u | 2% | 200M | 0.14 | 100M | 1.96 | 2500M | 2 | 0402 | 1.1 | 0.6 | 0.6 | Tape and Reel | 20 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
LQH32PN2R2NN0L
Inductor Power Chip Shielded Wirewound 2.2uH 30% 1MHz Ferrite 1.6A 0.0912Ohm DCR 1210 T/R
|
Scorte
4.000
Da $0.0958 a $0.1016
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | Power Chip | Wirewound | Shielded | Ferrite | 2.2u | 30% | 1.6 | 1.55 | 1M | 0.0912 | 70M | 2 | 1210 | 3.5 | 2.7 | 1.7 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
1285AS-H-2R2M=P2
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.2A 0.204Ohm DCR 0806 T/R
|
Scorte
3.000
$0.1271
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 2.2u | 20% | 1.2 | 1.5 | 1M | 0.204 | 2 | 0806 | 2.2 | 1.8 | 1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
LQW18AS8N2G0ZD
Inductor RF Chip Unshielded Wirewound 0.0082uH 2% 250MHz 30Q-Factor Air 0.7A 0.115Ohm DCR 0603 Automotive T/R
|
Scorte
2.750
Da $0.0872 a $0.121
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | Air | 0.0082u | 2% | 250M | 0.7 | 250M | 0.115 | 4200M | 2 | 0603 | 1.8 | 1.1 | 1 | Tape and Reel | 30 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
LQH5BPN2R2NT0L
Inductor Power Chip Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.6A 0.036Ohm DCR 2020 T/R
|
Scorte
18
Da $0.1409 a $0.1433
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | Power Chip | Wirewound | Shielded | Ferrite | 2.2u | 30% | 2.6 | 4 | 100K | 0.036 | 55M | 2 | 2020 | 5.2 | 5.2 | 2.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
LQW15AN2N9B00D
Inductor RF Chip Unshielded Wirewound 0.0029uH 0.1nH 100MHz 20Q-Factor Non Magnetic 0.75A 0.07Ohm DCR 0402 T/R
|
Scorte
10.000
$0.0487
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.0029u | 0.1nH | 250M | 0.75 | 100M | 0.07 | 15000M | SMD | 2 | 0402 | 1.1 | 0.7 | 0.6 | Tape and Reel | 20 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
LQG15HS2N0S02D
Inductor RF Chip Unshielded Multi-Layer 0.002uH 0.3nH 100MHz 8Q-Factor Air 0.9A 0.09Ohm DCR 0402 T/R
|
Scorte
50.000
$0.0148
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Multi-Layer | Unshielded | Air | 0.002u | 0.3nH | 100M | 0.9 | 100M | 0.09 | 6000M | SMD | 2 | 0402 | 1.05 | 0.55 | 0.55 | 1 | 0.5 | 0.5 | Tape and Reel | 8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
LQW15AN10NG00D
Inductor RF Chip Unshielded Wirewound 0.01uH 2% 100MHz 25Q-Factor Non Magnetic 0.5A 0.17Ohm DCR 0402 T/R
|
Scorte
100.000
$0.0431
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.01u | 2% | 250M | 0.5 | 100M | 0.17 | 5500M | 2 | 0402 | 1.1 | 0.7 | 0.6 | Tape and Reel | 25 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
22R475MC
Inductor Power Wirewound 4700uH 10% 1KHz 0.1A 13.2Ohm DCR T/R
|
Scorte
500
Da $0.86 a $0.90
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | Power | Wirewound | 4700u | 10% | 0.1 | 0.1 | 1K | 13.2 | 2 | 8.2 | 7.4 | 7.9 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
LQH32PNR47NN0L
Inductor Power Chip Shielded Wirewound 0.47uH 30% 1MHz Ferrite 2.55A 0.036Ohm DCR 1210 T/R
|
Da $0.0942 a $0.1051
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | Power Chip | Wirewound | Shielded | Ferrite | 0.47u | 30% | 2.55 | 3.4 | 1M | 0.036 | 100M | 2 | 1210 | 3.5 | 2.7 | 1.7 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
DFE201210U-R47M=P2
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3A 0.042Ohm DCR 0805 T/R
|
Scorte
15
$0.0946
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 0.47u | 20% | 3 | 4.4 | 1M | 0.042 | 2 | 0805 | 2.2 | 1.4 | 1 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DFE322520F-1R0M=P2
Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 5.4A 0.019Ohm DCR 1210 T/R
|
Scorte
4.015
Da $0.2647 a $0.269
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | Power | Wirewound | Shielded | Metal | 1u | 20% | 5.4 | 6.7 | 1M | 0.019 | SMD | 2 | 1210 | 3.5 | 2.8 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
LQW15AN24NG00D
Inductor RF Chip Unshielded Wirewound 0.024uH 2% 100MHz 25Q-Factor Non Magnetic 0.28A 0.52Ohm DCR 0402 T/R
|
Scorte
20.000
Da $0.0405 a $0.0428
Per unità
|
Murata Manufacturing | Montaggio superficie induttore | RF Chip | Wirewound | Unshielded | Non Magnetic | 0.024u | 2% | 250M | 0.28 | 100M | 0.52 | 3500M | SMD | 2 | 0402 | 1.1 | 0.6 | 0.6 | Tape and Reel | 25 | No | Unknown | No | No | No | No | EAR99 | No |