Murata ManufacturingLQH32PN2R2NN0LMontaggio superficie induttore
Inductor Power Chip Shielded Wirewound 2.2uH 30% 1MHz Ferrite 1.6A 0.0912Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 2.2u | |
| 30 | |
| 30% | |
| 1M | |
| 1.6 | |
| 1.55 | |
| 0.0912 | |
| 70M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 1.7 |
Save valuable space on a PCB with this power chip LQH32PN2R2NN0L surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 1.6 A with a maximum resistance of 91.2m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 70M Hz. This device is made with wirewound technology. It has an inductance of 2.2u H. This product is 3.5 mm long, 1.7 mm tall and 2.7 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

